Fluke Test Leads Multimeter Kit, RSCAL
- RS Stock No.:
- 251-334
- Mfr. Part No.:
- FLUKE-179/MAG2
- Manufacturer:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 251-334
- Mfr. Part No.:
- FLUKE-179/MAG2
- Manufacturer:
- Fluke
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
| Brand | Fluke | |
| Product Type | Multimeter Kit | |
| Application | Industrial | |
| Kit Contents | TL75 Test Leads | |
| Kit Type | Test Leads | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Kit | ||
Application Industrial | ||
Kit Contents TL75 Test Leads | ||
Kit Type Test Leads | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Multimeter Kit, Test Leads Kit Type, Test Leads Kit Type - FLUKE 179/MAG2
This multimeter kit is a rugged handheld measurement solution designed for industrial electrical testing and maintenance. It combines a true-RMS digital multimeter with a Compact probe and accessory set in a lightweight soft case, enabling on-site voltage, current and resistance diagnostics in automation, electronics and mechanical systems.
Features & Benefits
• 1000V CATIII rating allows safe operation on medium-voltage installations
• True-RMS measurement provides accurate readings on non-sinusoidal signals
• Silicone test leads improve longevity and flexibility in harsh conditions
• Magnetic hanger enables hands-free positioning on metallic panels
• SureGrip accessory probes deliver secure contact during measurements
• True-RMS measurement provides accurate readings on non-sinusoidal signals
• Silicone test leads improve longevity and flexibility in harsh conditions
• Magnetic hanger enables hands-free positioning on metallic panels
• SureGrip accessory probes deliver secure contact during measurements
**Applications**
• Suitable for fault-finding on industrial control panels and drives
• Ideal for preventative maintenance of electrical distribution systems
• Used for commissioning sensors and automation I/O circuits
• Can be used for workshop diagnostics on motors and power supplies
• Used with field test rigs for routine verification of electrical parameters
• Ideal for preventative maintenance of electrical distribution systems
• Used for commissioning sensors and automation I/O circuits
• Can be used for workshop diagnostics on motors and power supplies
• Used with field test rigs for routine verification of electrical parameters
What accessories are included to aid field testing?
The kit contains insulated test leads, probe tips with SureGrip sections, alligator-clip adapters and a Compact handheld light to assist visibility in confined spaces.
How does the kit support ease of transport and organisation?
Accessories and the meter are stored in a lightweight soft case that keeps leads and attachments organised and ready for Rapid deployment.
Which items are supplied that improve contact stability during measurements?
Alligator clips and SureGrip probe variants allow secure connections to terminals and conductors without continuous manual pressure.
What support is provided for prolonged use in industrial environments?
Components such as silicone-insulated leads and rugged probes are selected to endure repetitive use and exposure typical of maintenance workflows.
Related links
- Fluke Test Leads Multimeter Kit
- Fluke Test Leads Multimeter Kit, UKAS
- Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit, RSCAL
- Fluke 179 RSCAL
- Fluke 179/EDA2 Digital Multimeter Multimeter Kit, RSCAL
- Fluke 287 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 117 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit, RSCAL