Fluke 87V + i400 IMSK Multimeter Service Combo Multimeter Kit, UKAS
- RS Stock No.:
- 194-7434
- Mfr. Part No.:
- FLUKE-87V/IMSK
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€895.84
(exc. VAT)
€1,101.88
(inc. VAT)
Limited stock
- 4 left, ready to ship
- Plus 4 left, shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €895.84 |
*price indicative
- RS Stock No.:
- 194-7434
- Mfr. Part No.:
- FLUKE-87V/IMSK
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter Kit | |
| Model Number | 87V + i400 IMSK | |
| Application | Industrial | |
| Kit Contents | 80BK-A DMM Temperature Probe, AC175 Threaded Alligator Clip Set, Fluke 87V Industrial Multimeter, Fluke i400 400 A AC Current Clamp, TL75 Hard Point Test Lead Set | |
| Kit Type | Multimeter Service Combo | |
| Standards/Approvals | EN 610101, CSA, CE | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Kit | ||
Model Number 87V + i400 IMSK | ||
Application Industrial | ||
Kit Contents 80BK-A DMM Temperature Probe, AC175 Threaded Alligator Clip Set, Fluke 87V Industrial Multimeter, Fluke i400 400 A AC Current Clamp, TL75 Hard Point Test Lead Set | ||
Kit Type Multimeter Service Combo | ||
Standards/Approvals EN 610101, CSA, CE | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- US
FLUKE Multimeter Kit, Digital Type, Test Leads Included - IMSK Series - FLUKE-87V/IMSK
Power up a comprehensive electrical testing solution with this multimeter kit from FLUKE. It contains everything you need to monitor your electrical system, including a Fluke-87V multimeter and an i400 current clamp, which conveniently turns the multimeter into a clamp meter. The Fluke-87V accurately measures voltage, frequency and current, and includes a temperature probe and built-in thermometer for added versatility. It weighs just 355g, so it's easy to handle on the move.
Features & Benefits
• TL75 hard-point test lead set included for easy testing straight out of the box
• Multimeter includes a low-pass filter for accurate VFD frequency measurements
• Temperature probe can read extreme temperatures between -40°C and +260°C so it's highly versatile
• Current clamp gives accurate current readings up to 400A AC without breaking the circuit, minimising downtime
Applications
• Industrial automation testing
• Power distribution monitoring
• Equipment diagnostics
How is the multimeter powered?
It takes three standard AA batteries, which last an estimated 400 hours if the backlight isn't used.
Can this multimeter kit be used in harsh conditions?
Yes, it has an operating temperature range of -20°C to + 55°C, so it's suitable for demanding environments.
Supplied with
Fluke 87V Industrial Multimeter, Fluke i400 400 A AC Current Clamp, 80BK-A DMM Temperature Probe, TL75 Hard Point Test Lead Set, AC175 Threaded Alligator Clip Set
Related links
- Fluke 87V + i400 IMSK Multimeter Service Combo Multimeter Kit
- Fluke 87V + i400 IMSK Multimeter Service Combo Multimeter Kit, RSCAL
- Fluke 289 + i400 IMSK Multimeter Kit Multimeter Kit, UKAS
- Fluke 87/E2 Multimeter Combo Multimeter Kit, UKAS
- Fluke 117 + 323 IMSK Multimeter Combo Multimeter Kit, UKAS
- Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit, UKAS
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit, UKAS
- Fluke 289 + i400 IMSK Multimeter Kit Multimeter Kit
