Hirschmann Test & Measurement 934155100 Test Probe Lead, CAT II, 16A
- RS Stock No.:
- 189-1796
- Mfr. Part No.:
- 934155100
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 pack of 25 units)*
€295.90
(exc. VAT)
€363.95
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €11.836 | €295.90 |
*price indicative
- RS Stock No.:
- 189-1796
- Mfr. Part No.:
- 934155100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Type | Test Probe Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 16A | |
| Lead Length | 1m | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Type Test Probe Lead | ||
Product Type Multimeter Test Lead | ||
Current 16A | ||
Lead Length 1m | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61010 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Safety test lead with test probe. Tip for penetration of oxide layers and 4 mm diameter safety connector with right-angled outlet. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Built in Colour indicator for easy identification of insulation damages.
Related links
- Hirschmann Test & Measurement 934155100 Test Probe Lead 16A
- Hirschmann Test & Measurement 934156101 Test Probe Lead 16A
- Hirschmann Test & Measurement 934155101 Test Probe Lead 16A
- Hirschmann Test & Measurement 934258100 Test Probe Lead CAT III, 16A
- Hirschmann Test & Measurement 934159101 Test Lead 16A
- Hirschmann Test & Measurement 934158100 Test Lead 16A
- Hirschmann Test & Measurement 972425012 Test Lead 16A
- Hirschmann Test & Measurement 934159100 Test Lead 16A
