Chauvin Arnoux P01295288Z Insulated Test Lead Kit, CAT IV, CAT III, 15A
- RS Stock No.:
- 212-2580
- Mfr. Part No.:
- P01295288Z
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€25.25
(exc. VAT)
€31.06
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.25 |
*price indicative
- RS Stock No.:
- 212-2580
- Mfr. Part No.:
- P01295288Z
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Lead Type | Insulated Test Lead Kit | |
| Product Type | Multimeter Test Lead | |
| Current | 15A | |
| Connector Type | Plug | |
| Fused | No | |
| Lead Length | 1.5m | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT IV, CAT III | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Lead Type Insulated Test Lead Kit | ||
Product Type Multimeter Test Lead | ||
Current 15A | ||
Connector Type Plug | ||
Fused No | ||
Lead Length 1.5m | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT IV, CAT III | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chauvin Arnoux PVC leads comes with CAT III safety rating.
Designed to last longer than any other leads currently available
Resist melting if they come in contact with hot surfaces
Related links
- Chauvin Arnoux P01295289Z Insulated Test Lead Kit CAT IV, 15A
- Chauvin Arnoux P01295474Z Insulated Test Lead Kit CAT III
- Chauvin Arnoux P01295451Z Insulated Test Lead Kit 15A
- Chauvin Arnoux P01295453Z Insulated Test Lead Kit 15A
- Chauvin Arnoux P01295456Z Insulated Test Lead Kit 15A
- Chauvin Arnoux P01295459Z Insulated Test Lead Kit CAT II
- Fluke TL1500DC Insulated Test Lead Kit CAT III 10A
- Chauvin Arnoux P01295452Z Insulated Test Lead Kit 15A
