Pomona 6343 Test Lead Kit, CAT III, 5A

Subtotal (1 unit)*

€74.00

(exc. VAT)

€91.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.00

*price indicative

RS Stock No.:
221-8266
Distrelec Article No.:
301-80-011
Mfr. Part No.:
6343
Manufacturer:
Pomona
Find similar products by selecting one or more attributes.
Select all

Brand

Pomona

Lead Type

Test Lead Kit

Product Type

Multimeter Test Lead

Current

5A

Connector Type

Right Angle, Banana Jack

Lead Length

101.09mm

Safety Category Voltage

1kV

Safety Category Level

CAT III

Standards/Approvals

IEC 61010-031

COO (Country of Origin):
TW

Fluke Multimeter Test Lead, 5A Current, 1000V Safety Category - 6343


This multimeter test lead is a kit of probe accessories designed for use with handheld digital multimeters in electrical measurement and troubleshooting environments. It meets recognised safety standards and integrates right-angle banana connectors and various probe adaptors to facilitate access to confined or awkward test points while supporting routine multimeter workflows.

Features and Benefits:


• IEC 61010-031 compliance provides tested safety performance
• 1000V CAT III rating enables measurement on distribution-level circuits
• 5A current capacity supports moderate current testing tasks
• Right-angle banana jack design improves connector access in tight spaces
• Double-insulated silicone leads provide clear wear indication
• Extended slide-on tip adaptor permits probing hard-to-reach points

Applications


• Suitable for field service checks on distribution panels
• Ideal for handheld DMM measurements in confined assemblies
• Used with Fluke, H.P., Tektronix and Wavetek instruments
• Can be used for component-level diagnostics on electronic equipment
• Used for routine continuity and voltage verification on-site

What connector types are supplied in the kit?


The kit includes right-angle banana jack probes and interchangeable adaptors such as crocodile clips and extended fine tips.

How is insulation wear communicated to the user?


The leads use a dual-extruded silicone construction that reveals a white inner layer when outer insulation is worn.

What current and voltage limits apply during use?


The assembled leads are rated for 5A continuous current and a safety category voltage of 1000V in CAT III environments when used with provided protective fittings.

Which adaptor supports fine-point access for narrow test points?


The extended tip adaptor fits over the probe and provides a fine stainless-steel tip for precision contact.

Are these leads compatible with common handheld meters?


They are designed to work with a wide range of handheld digital multimeters from major manufacturers that accept right-angle banana connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy