Chauvin Arnoux P01103061Z Test Probe, CAT IV
- RS Stock No.:
- 229-6166
- Mfr. Part No.:
- P01103061Z
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€9.90
(exc. VAT)
€12.18
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.90 |
*price indicative
- RS Stock No.:
- 229-6166
- Mfr. Part No.:
- P01103061Z
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Lead Type | Test Probe | |
| Product Type | Test Probe | |
| Connector Type | 4 mm Male | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Lead Type Test Probe | ||
Product Type Test Probe | ||
Connector Type 4 mm Male | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux removable test probe has male plug of diameter 4 mm with locking pin for tester or remote-control probe.
Red colour test probe
Related links
- Chauvin Arnoux P01103059Z Test Probe, CAT IV
- Chauvin Arnoux P01103060Z Test Probe, CAT IV
- Chauvin Arnoux P01295455Z Test Probe CAT IV, 15A
- Schutzinger SPL 7318 Ni / 1 / 100 /RT Test Probe 16A
- Schutzinger SPL 7318 Ni / 1 / 100 /SW Test Probe 16A
- Chauvin Arnoux P01295462Z Test Probe, 15A
- Pomona 6342 Test Probe Kit 3A
- Chauvin Arnoux P01295463Z Probe Set 15A
