Fluke TL27 Test Lead Kit, CAT III, CAT IV, 10A
- RS Stock No.:
- 850-7697
- Distrelec Article No.:
- 110-71-786
- Mfr. Part No.:
- TL27
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€65.00
(exc. VAT)
€79.95
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.00 |
*price indicative
- RS Stock No.:
- 850-7697
- Distrelec Article No.:
- 110-71-786
- Mfr. Part No.:
- TL27
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Type | Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Current | 10A | |
| Connector Type | Shrouded | |
| Lead Length | 1.5m | |
| Safety Category Voltage | 1kV, 600kV | |
| Safety Category Level | CAT III, CAT IV | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Type Test Lead Kit | ||
Product Type Multimeter Leads | ||
Current 10A | ||
Connector Type Shrouded | ||
Lead Length 1.5m | ||
Safety Category Voltage 1kV, 600kV | ||
Safety Category Level CAT III, CAT IV | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Multimeter Leads, 1.5m Lead Length, 10A Current - TL27
These multimeter leads provide insulated test connections for electrical measurement tasks in industrial and laboratory settings. Designed for routine diagnostic and verification work, they connect handheld multimeters to equipment under test while maintaining safety in medium-voltage environments.
Features & Benefits
• Shrouded banana plug connectors reduce inadvertent contact
• Heavy-duty EPDM insulation resists wear and environmental exposure
• Rated for 10 A to support common current measurement tasks
• CAT III 1000V classification for use on building electrical installations
• UL listing confirms independent safety assessment
• 1.5m length offers extended reach without additional extensions
• Heavy-duty EPDM insulation resists wear and environmental exposure
• Rated for 10 A to support common current measurement tasks
• CAT III 1000V classification for use on building electrical installations
• UL listing confirms independent safety assessment
• 1.5m length offers extended reach without additional extensions
**Applications**
• Suitable for commissioning electrical distribution panels
• Ideal for troubleshooting control systems in automation
• Used with handheld meters during electrical maintenance
• Can be used for verification of sensors in mechanical systems
• Used for component testing in electronics workshops
• Ideal for troubleshooting control systems in automation
• Used with handheld meters during electrical maintenance
• Can be used for verification of sensors in mechanical systems
• Used for component testing in electronics workshops
What conductor capacity do they support for routine measurements?
They are specified for a continuous current rating of 10 A, suitable for most bench and field measurements.
How does the insulation perform in industrial environments?
The leads use EPDM insulation which provides durability against abrasion and ageing in workshop and plant conditions.
Are the connectors designed to reduce contact risk during testing?
Yes, the plug ends are safety-shrouded to minimise exposed conductive surfaces while connected.
What reach do these leads provide for field technicians?
The leads measure 1.5 m, giving technicians added access to panels and machinery without using extension leads.
Standards
CAT III 1000 V, 10 A rating. UL listed
Related links
- Fluke TL175 Test Lead Kit CAT IV, 10A
- Fluke TL75 Test Lead Kit CAT IV, 10A
- Fluke TL76 Test Lead Kit CAT IV, 10A
- Fluke TL220-1 Industrial Test Lead Kit CAT IV, 10A
- Fluke TLK-220 Test Lead Kit CAT IV
- Fluke TL223-1 Electrical Test Lead Kit CAT IV
- Fluke TL910 Electrical Test Lead Kit CAT IV, 3A
- Fluke TLK-225-1 Test Lead Kit CAT III, CAT IV
