Mueller Electric BU-4062-N-39-0 Test Probe Lead, 20A
- RS Stock No.:
- 888-4156
- Mfr. Part No.:
- BU-4062-N-39-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€17.75
(exc. VAT)
€21.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.75 | - |
| 10 - 49 | €16.86 | 5% |
| 50 - 99 | €15.97 | 10% |
| 100 - 199 | €15.08 | 15% |
| 200 + | €14.20 | 20% |
*price indicative
- RS Stock No.:
- 888-4156
- Mfr. Part No.:
- BU-4062-N-39-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Type | Test Probe Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 20A | |
| Lead Length | 1m | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Type Test Probe Lead | ||
Product Type Multimeter Test Lead | ||
Current 20A | ||
Lead Length 1m | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Mueller Test Prod to Banana plug Lead
Premium test probe with a 4mm banana plug connection which is compatible with a variety of applications
Flexible 18AWG 1.2m lead
Available both straight and angled, both with and without plug silicone sleeving
Stainless steel safety test probe available
Related links
- Mueller Electric BU-4062-N-39-2 Test Probe Lead, 20A
- Mueller Electric BU-4061-N-39-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-M-39-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-C-24-0 Test Probe Lead, 20A
- Mueller Electric BU-2243-D-48-0 Test Probe Lead, 20A
- Mueller Electric BU-4062-C-24-2 Test Probe Lead, 20A
- Mueller Electric BU-4061-N-39-2 Test Probe Lead, 20A
- Mueller Electric Test Lead 20A Black, 1 m Lead Length
