Extech MM750W Digital Multimeter, 10 A ac, 10 A dc, 1 kV ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
100-077
Mfr. Part No.:
MM750W
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Multimeter Type

Digital

Product Type

Multimeter

Display Type

LCD

Model Number

MM750W

Functions Measured

DC Voltage, AC Voltage

Maximum AC Current Measurement

10A ac

Maximum DC Voltage Measurement

1kV dc

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

1kV ac

Maximum Frequency

55MHz

Maximum Operating Temperature

1000°C

Length

188mm

Height

56mm

Width

96mm

Standards/Approvals

No

Weight

415g

COO (Country of Origin):
CN
The FLIR Wireless Data logging CAT IV True RMS Multimeter is a rugged and fully loaded multimeter with 14 functions, including non-contact AC voltage detection and Type-K temperature measurement. It features wireless connectivity with a Bluetooth data logging module, enabling real-time transmission of readings to smart devices, storing over 15K readings for wireless transfer, and more. A versatile and reliable tool for various industries.

True RMS for accurate AC measurements

Built-in non-contact AC Voltage Detector (NCV)

Wireless DMM function with Bluetooth Data logging Module

6000 count backlit LCD display for easy reading

Adjustable sample rate and file size support for diverse application needs

Programmable High/Low audible alarms for alerts

Record data directly to phone or tablet for convenience

External clamp adapter input for added functionality

CAT IV-600V, CAT III-1000V safety category for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy