RS PRO Digital Digital Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac
- RS Stock No.:
- 296-647
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€154.28
(exc. VAT)
€189.76
(inc. VAT)
- 24 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €154.28 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 296-650
Each
€241.28
(exc. VAT)
€296.77
(inc. VAT)
- RS Stock No.:
- 296-647
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 66mΩ | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5% | |
| DC Current Accuracy | ±1% | |
| Maximum Frequency | 66kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 1000°C | |
| Width | 90mm | |
| Weight | 412g | |
| Length | 190mm | |
| Height | 42mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Battery Type | 6F22 (9V) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 66mΩ | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5% | ||
DC Current Accuracy ±1% | ||
Maximum Frequency 66kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 1000°C | ||
Width 90mm | ||
Weight 412g | ||
Length 190mm | ||
Height 42mm | ||
Standards/Approvals No | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Battery Type 6F22 (9V) | ||
- COO (Country of Origin):
- CN
RS PRO Digital Multimeter, 600V CAT III
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 600 V ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Kyoritsu Digital Multimeter True RMS 10 A dc, 1 kV ac 1 kV dc
- Wiha Handheld Digital Multimeter True RMS 10 A dc, 1 kV ac

