RS PRO Digital Digital Multimeter, 10 A ac, 10 A dc, 700 V ac

Subtotal (1 unit)*

€84.00

(exc. VAT)

€103.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.00

*price indicative

Calibration Options:

Each

€171.00

(exc. VAT)

€210.33

(inc. VAT)

RS Stock No.:
296-671
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Digital Multimeter

Multimeter Type

Digital

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature

Maximum DC Current Measurement

10A dc

Maximum AC Current Measurement

10A ac

Maximum DC Voltage Measurement

1kV dc

Maximum AC Voltage Measurement

700V ac

Maximum Resistance Measurement

200mΩ

True RMS

No

DC Current Accuracy

±2 %

AC Voltage Accuracy

±1.2 % rdg

AC Current Accuracy

200mA±1.8%

DC Voltage Accuracy

±0.8%

Power Source

Battery

Resistance Measurement Accuracy

±5 % rdg

Minimum Operating Temperature

-20°C

Height

50mm

Width

100mm

Standards/Approvals

No

Weight

464g

Length

200mm

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

6F22 (9V)

COO (Country of Origin):
CN

RS PRO Digital Multimeter, 600V CAT III, 1999 Max Display


The RS PRO Digital Multimeter is a versatile tool designed for accurate measurement in various applications. It offers precise readings for AC/DC voltage, current, resistance, and temperature, making it ideal for both industrial and domestic use. Its compact design and robust safety features ensure reliable performance in demanding environments.

Features and Benefits


Max. Display 1999: Allows for clear and precise readings, enhancing measurement accuracy.

Manual Range: Provides user control over measurement settings for tailored accuracy.

Diode Test: Facilitates quick testing of diodes, ensuring circuit functionality.

Continuity Test: Enables easy detection of circuit continuity, aiding in troubleshooting.

Auto Power Off: Conserves battery life, extending the operational time of the device.

Temperature Measurement: Offers the ability to measure temperature up to 1000°C, useful for various applications.

Capacitance Measurement: Allows for the testing of capacitors, essential for electronic repairs.

Battery Powered (9V): Ensures portability and ease of use in different locations.

Applications


Domestic

Electronics

Industrial

Additional Information


Safety Category: 600V CAT III ensures safe operation in high-voltage environments

Dimensions: 189 x 91 x 31.5 mm, compact for easy handling and storage

Weight: Approximately 310 g including battery, lightweight for portability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy