ENTES EMM-04 LED Digital Multimeter, 5 A, 480 V ac
- RS Stock No.:
- 628-954
- Mfr. Part No.:
- EMM-04CS 96X96
- Manufacturer:
- ENTES
Subtotal (1 unit)*
€101.83
(exc. VAT)
€125.25
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €101.83 |
*price indicative
- RS Stock No.:
- 628-954
- Mfr. Part No.:
- EMM-04CS 96X96
- Manufacturer:
- ENTES
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Digital Multimeter | |
| Display Type | LED | |
| Functions Measured | AC Current, AC Voltage | |
| Maximum AC Current Measurement | 5A | |
| Maximum AC Voltage Measurement | 480V ac | |
| AC Voltage Accuracy | ±0.5 % rdg | |
| AC Current Accuracy | 1 % | |
| Maximum Frequency | 60Hz | |
| Power Source | 100 to 270 V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 96mm | |
| Height | 96mm | |
| Series | EMM-04 | |
| Width | 44.5mm | |
| Standards/Approvals | EN 60529 Mechanic, 61000-6-2 emc, EN 60068-2-1, 60068-2-30 Environmental, EN 61010-1 Safety, 60068-2-2, EN 61326, 61000-6-4 | |
| Other Measurement Range | Cos Phi -1 to +1 | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Digital Multimeter | ||
Display Type LED | ||
Functions Measured AC Current, AC Voltage | ||
Maximum AC Current Measurement 5A | ||
Maximum AC Voltage Measurement 480V ac | ||
AC Voltage Accuracy ±0.5 % rdg | ||
AC Current Accuracy 1 % | ||
Maximum Frequency 60Hz | ||
Power Source 100 to 270 V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 96mm | ||
Height 96mm | ||
Series EMM-04 | ||
Width 44.5mm | ||
Standards/Approvals EN 60529 Mechanic, 61000-6-2 emc, EN 60068-2-1, 60068-2-30 Environmental, EN 61010-1 Safety, 60068-2-2, EN 61326, 61000-6-4 | ||
Other Measurement Range Cos Phi -1 to +1 | ||
- COO (Country of Origin):
- TR
Related links
- ENTES EMM-04 LED Digital Multimeter 480 V ac
- ENTES EMM-04 EMM LED Digital Multimeter 480 V ac
- ENTES EMM LED Digital Multimeter 480 V ac
- ENTES Energy Meter AC
- RS PRO EMM-04 LCD Digital Panel Multifunction Meter for Voltage Current 92 mm x 92 mm
- Extech EX310 EX300 Digital LED Multimeter True RMS 10 A dc, 600 V ac
- Intelligent LED Solutions ILK-PETUNIA-04. LED Light Kit OSLON SSL Petunia
- Multimeters
