RS PRO Digital Digital Multimeter True RMS, 10 A, 10 A, 750 V
- RS Stock No.:
- 737-634
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€506.86
(exc. VAT)
€623.44
(inc. VAT)
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €506.86 |
*price indicative
Calibration Options:
Each
€665.20
(exc. VAT)
€818.20
(inc. VAT)
- RS Stock No.:
- 737-634
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Resistance Resolution | 10kΩ | |
| Display Type | TFT LCD | |
| Functions Measured | DC Voltage, AC Voltage, DC Current, AC Current, Frequency, Resistance, Period, Diode, Continuity, Capacitance, Temperature | |
| Maximum AC Voltage Measurement | 750V | |
| Maximum Resistance Measurement | 100MΩ | |
| Maximum DC Voltage Measurement | 1kV | |
| Maximum DC Current Measurement | 10A | |
| Maximum AC Current Measurement | 10A | |
| True RMS | Yes | |
| AC Voltage Accuracy | 0.35 % | |
| AC Current Accuracy | 0.50 % | |
| DC Voltage Accuracy | 0.02 % | |
| DC Current Accuracy | 0.50 % | |
| AC Voltage Resolution | 100mV | |
| DC Current Resolution | 1mA | |
| DC Voltage Resolution | 100 mV | |
| AC Current Resolution | 1mA | |
| Maximum Frequency | 1MHz | |
| Power Source | Mains Power Supply | |
| Minimum Operating Temperature | 5°C | |
| Resistance Measurement Accuracy | 0.10 % | |
| Maximum Operating Temperature | 23°C | |
| Width | 268mm | |
| Height | 107mm | |
| Standards/Approvals | EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE | |
| Length | 302mm | |
| Weight | 3.2kg | |
| Other Measurement Resolution | 10nF | |
| Other Measurement Accuracy | 2 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Resistance Resolution 10kΩ | ||
Display Type TFT LCD | ||
Functions Measured DC Voltage, AC Voltage, DC Current, AC Current, Frequency, Resistance, Period, Diode, Continuity, Capacitance, Temperature | ||
Maximum AC Voltage Measurement 750V | ||
Maximum Resistance Measurement 100MΩ | ||
Maximum DC Voltage Measurement 1kV | ||
Maximum DC Current Measurement 10A | ||
Maximum AC Current Measurement 10A | ||
True RMS Yes | ||
AC Voltage Accuracy 0.35 % | ||
AC Current Accuracy 0.50 % | ||
DC Voltage Accuracy 0.02 % | ||
DC Current Accuracy 0.50 % | ||
AC Voltage Resolution 100mV | ||
DC Current Resolution 1mA | ||
DC Voltage Resolution 100 mV | ||
AC Current Resolution 1mA | ||
Maximum Frequency 1MHz | ||
Power Source Mains Power Supply | ||
Minimum Operating Temperature 5°C | ||
Resistance Measurement Accuracy 0.10 % | ||
Maximum Operating Temperature 23°C | ||
Width 268mm | ||
Height 107mm | ||
Standards/Approvals EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE | ||
Length 302mm | ||
Weight 3.2kg | ||
Other Measurement Resolution 10nF | ||
Other Measurement Accuracy 2 % | ||
- COO (Country of Origin):
- CN
RS PRO Digital Multimeter TFT LCD Display
Features and Benefits
DC Voltage Accuracy: 0.02% ensuring highly accurate DC readings
AC/DC Current Accuracy: 0.50% for reliable current measurements
Resistance Measurement Accuracy: 0.10% for accurate resistance testing
True RMS: Provides accurate readings for non-linear loads
TFT LCD Display: Clear and easy-to-read display for efficient data interpretation
Wide Measurement Range: Measures up to 1000 V DC and 750 V AC
Multiple Functions: Measures voltage, current, frequency, resistance, capacitance, and more
Applications
Industrial equipment testing
Laboratory measurements
Field service applications
Additional Information
RoHS and WEEE compliant
Operating temperature range from 5 °C to 23 °C
Weight: 3.2 kg
Dimensions: 302 mm x 268 mm x 107 mm
Why RS PRO?
Related links
- RS PRO Digital Digital Multimeter True RMS 10 A, 750 V
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 600 V ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram SEFRAM7214 Digital Multimeter True RMS 10 A RSCAL Calibrated

