Aim-TTi ADM1055 A Series Bench Digital Multimeter True RMS, 10 A, 10 A, 430 V, RSCAL Calibrated

Subtotal (1 unit)*

€913.87

(exc. VAT)

€1,124.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€913.87

*price indicative

RS Stock No.:
829-638
Mfr. Part No.:
ADM1055
Manufacturer:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Digital Multimeter

Multimeter Type

Bench

Resistance Resolution

100Ω

Model Number

ADM1055

Display Type

Backlit Digital Display, TFT

Functions Measured

Capacitance, Current, Diode, Frequency, Resistance, Voltage

Maximum AC Voltage Measurement

430V

Maximum Resistance Measurement

10mΩ

Maximum DC Current Measurement

10A

Maximum AC Current Measurement

10A

Maximum DC Voltage Measurement

600V

True RMS

Yes

AC Current Accuracy

0.0035

AC Voltage Accuracy

0.002

DC Current Accuracy

0.0005

DC Voltage Accuracy

0.0002

DC Voltage Resolution

1uV

AC Current Resolution

10nA

DC Current Resolution

10nA

AC Voltage Resolution

10mV

Maximum Frequency

100kHz

Power Source

Mains Power Supply

Minimum Operating Temperature

5°C

Resistance Measurement Accuracy

0.005

Maximum Operating Temperature

40°C

Weight

1.3kg

Width

213.3mm

Series

A Series

Height

98.2mm

Length

227.6mm

Safety Category Level

CAT II

Safety Category Voltage

300V

Calibrated

RSCAL

COO (Country of Origin):
GB
The Aim-TTi multimeters are the latest release from Aim TTi's new A Series line, developed to meet the requirements of design, test and education customers. It provides high accuracy measurements with Advanced results displays.

Resettable current trip circuit

Intuitive touch screen operation

Bar Chart, Histogram and Statistics Advanced displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy