Chauvin Arnoux DMM 54 DMM 54 Handheld Digital Multimeter, 10 A ac, 10 A dc, 600 V ac, UKAS Calibrated
- RS Stock No.:
- 886-448
- Mfr. Part No.:
- P06231424Z
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€161.74
(exc. VAT)
€198.94
(inc. VAT)
- 6 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €161.74 |
*price indicative
- RS Stock No.:
- 886-448
- Mfr. Part No.:
- P06231424Z
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Digital Multimeter | |
| Model Number | DMM 54 | |
| Display Type | Digital | |
| Resistance Resolution | 0.1Ω | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum DC Current Measurement | 10A dc | |
| AC Voltage Accuracy | ±1.2 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 8 Digits | |
| AC Current Accuracy | 1 % rdg + 5 Digits | |
| DC Current Accuracy | ±1 % rdg + 5 Digits | |
| AC Current Resolution | 0.1A ac | |
| DC Current Resolution | 0.1μA ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Voltage Resolution | 0.001V ac | |
| Maximum Frequency | 10kHz | |
| Resistance Measurement Accuracy | ±1.2 % rdg + 5 Digits | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 1000°C | |
| Width | 74mm | |
| Length | 74mm | |
| Weight | 210g | |
| Height | 154mm | |
| Series | DMM 54 | |
| Standards/Approvals | RoHS | |
| Safety Category Level | CAT III | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Digital Multimeter | ||
Model Number DMM 54 | ||
Display Type Digital | ||
Resistance Resolution 0.1Ω | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum AC Current Measurement 10A ac | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum DC Current Measurement 10A dc | ||
AC Voltage Accuracy ±1.2 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 8 Digits | ||
AC Current Accuracy 1 % rdg + 5 Digits | ||
DC Current Accuracy ±1 % rdg + 5 Digits | ||
AC Current Resolution 0.1A ac | ||
DC Current Resolution 0.1μA ac | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Voltage Resolution 0.001V ac | ||
Maximum Frequency 10kHz | ||
Resistance Measurement Accuracy ±1.2 % rdg + 5 Digits | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 1000°C | ||
Width 74mm | ||
Length 74mm | ||
Weight 210g | ||
Height 154mm | ||
Series DMM 54 | ||
Standards/Approvals RoHS | ||
Safety Category Level CAT III | ||
Battery Type AAA | ||
Safety Category Voltage 600V ac | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Related links
- Chauvin Arnoux DMM 54 DMM 54 Handheld Digital Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux DMM 54 DMM 54 Handheld Digital Multimeter 10 A dc, 600 V ac
- Fluke 116 Handheld Digital Multimeter True RMS 600 μA dc UKAS Calibrated
- Wiha Handheld Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Fluke 113 Fluke 113 Handheld Digital Multimeter True RMS UKAS Calibrated
- Chauvin Arnoux CA 702 Handheld Multimeter UKAS Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux Handheld Multimeter UKAS Calibrated
