RS PRO IDM103N Handheld Multimeter

Subtotal (1 unit)*

€245.81

(exc. VAT)

€302.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€245.81

*price indicative

RS Stock No.:
123-3235
Distrelec Article No.:
304-05-201
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Multimeter Type

Handheld

Product Type

Multimeter

Model Number

IDM103N

Display Type

LCD

Resistance Resolution

100mΩ

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance

Maximum DC Voltage Measurement

1kV dc

True RMS

No

DC Current Accuracy

±0.6 % rdg + 2 Digits

AC Voltage Accuracy

±1.3 % rdg + 5 Digits

AC Current Accuracy

±1.5 % rdg + 5 Digits

DC Voltage Accuracy

±0.25 % rdg + 2 Digits

AC Voltage Resolution

0.1mV ac

AC Current Resolution

10μA ac

DC Current Resolution

10μA ac

DC Voltage Resolution

100 μV dc

Maximum Frequency

40MHz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Battery Life

500h

Width

55mm

Standards/Approvals

No

Weight

620g

Length

100mm

Height

212mm

Safety Category Level

CAT II, CAT III

Battery Type

AAA 1.5 V, AM4, IEC LR03

Safety Category Voltage

1kV

COO (Country of Origin):
TW

RS PRO IDM103N Digital Multimeter


RS PRO IDM103N digital multimeters are handheld devices which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.

This digital multimeter offers high specification performance with 4000 Count display and 42 segment bar graph.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits


10 A (continuous) current range

Data hold/relative modes

1 MHz counter with full 9999 Count display

Diode test and continuity sounder

4 nF to 40 μF capacitance ranges

Mains proof resistance ranges

Full autoranging with manual override

Auto power shutdown

Digital display update rate 2 per second

Bargraph display update rate 20 per second

Fused 400 mA and 10A ranges

Dust and water protected to IP64

Water resistant via O-Ring sealed case

Dual high energy fuse protection

What does it measure?


DC and AC voltages - up to 1000 V

DC and AC current - up 10A with 10 mA resolution

Resistance and continuity checking - up to 40 MΩ

Capacitance - up to 40 mF

Frequency - up to 400 MHz

Extra Protection


The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.

Display


The LED-backlit display turns ON/OFF at the touch of a button and automatically turns off to save battery life.

RS-232 Optical Interface


The IDM103N has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.

Batteries


Batteries can be easily replaced by unscrewing two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.

What does it include?


Pair of Test Leads

Test Clips

User Manual

Protective Holster

Typical Applications:

A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:

Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Warning

When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy