RS PRO IDM62T Handheld Multimeter, UKAS Calibrated
- RS Stock No.:
- 123-3337
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€261.67
(exc. VAT)
€321.85
(inc. VAT)
- 433 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €261.67 |
*price indicative
- RS Stock No.:
- 123-3337
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 100mΩ | |
| Display Type | LCD | |
| Model Number | IDM62T | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | No | |
| DC Current Accuracy | ±1 % rdg + 3 Digits | |
| AC Current Accuracy | ±1.5 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 2 Digits | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 1mA dc | |
| AC Current Resolution | 1mA ac | |
| Maximum Frequency | 20MHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 250h | |
| Width | 44mm | |
| Height | 156mm | |
| Weight | 250g | |
| Standards/Approvals | No | |
| Length | 74mm | |
| Safety Category Level | CAT II, CAT III | |
| Calibrated | UKAS | |
| Battery Type | IEC LR03, AAA 1.5 V, AM4 | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 100mΩ | ||
Display Type LCD | ||
Model Number IDM62T | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS No | ||
DC Current Accuracy ±1 % rdg + 3 Digits | ||
AC Current Accuracy ±1.5 % rdg + 5 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 2 Digits | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 1mA dc | ||
AC Current Resolution 1mA ac | ||
Maximum Frequency 20MHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 250h | ||
Width 44mm | ||
Height 156mm | ||
Weight 250g | ||
Standards/Approvals No | ||
Length 74mm | ||
Safety Category Level CAT II, CAT III | ||
Calibrated UKAS | ||
Battery Type IEC LR03, AAA 1.5 V, AM4 | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- TW
RS PRO IDM62T Digital Multimeter
Features and Benefits:
What does it measure?
Extra Protection
Slim Design
Non-Contact Voltage Detection
Batteries
What does it include?
Related links
- RS PRO IDM62T Handheld Multimeter, RSCAL Calibrated
- RS PRO IDM62T Handheld Multimeter
- RS PRO IDM67 Handheld Multimeter, UKAS Calibrated
- RS PRO IDM61 Handheld Multimeter, UKAS Calibrated
- RS PRO IDM20 Handheld Multimeter, UKAS Calibrated
- RS PRO RS-9968BT Handheld Multimeter, UKAS Calibrated
- RS PRO IDM63N Handheld Multimeter, UKAS Calibrated
- RS PRO IDM5A Handheld Multimeter, UKAS Calibrated
