RS PRO IDM71 Handheld Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 123-3366
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€217.64
(exc. VAT)
€267.70
(inc. VAT)
- 32 unit(s) ready to ship
- Plus 104 unit(s) shipping from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | €217.64 |
*price indicative
- RS Stock No.:
- 123-3366
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | IDM71 | |
| Resistance Resolution | 100mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5% + 2 Digits | |
| DC Current Accuracy | ±1% + 2 Digits | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| Maximum Frequency | 60MHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 300h | |
| Length | 82mm | |
| Height | 164mm | |
| Width | 44mm | |
| Weight | 400g | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AAA 1.5 V, IEC LR03, AM4 | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number IDM71 | ||
Resistance Resolution 100mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5% + 2 Digits | ||
DC Current Accuracy ±1% + 2 Digits | ||
AC Voltage Resolution 0.1mV ac | ||
DC Voltage Resolution 0.1 mV dc | ||
Maximum Frequency 60MHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 300h | ||
Length 82mm | ||
Height 164mm | ||
Width 44mm | ||
Weight 400g | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AAA 1.5 V, IEC LR03, AM4 | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
RS PRO IDM71 Digital Multimeter
Features and Benefits
What does it measure?
Extra Protection
Slim Design
RS-232 Optical Interface
Batteries
Display
What does it include?
Related links
- RS PRO IDM71 Handheld Multimeter True RMS, UKAS Calibrated
- RS PRO IDM71 Handheld Multimeter True RMS
- Gossen Metrawatt METRAHIT AM PRO Handheld Multimeter True RMS, RSCAL Calibrated
- RS PRO IDM73 Handheld Multimeter True RMS, RSCAL Calibrated
- RS PRO IDM66RT Handheld Multimeter True RMS, RSCAL Calibrated
- RS PRO IDM72 Handheld Multimeter True RMS, RSCAL Calibrated
- RS PRO RS-960 Handheld Multimeter True RMS, RSCAL Calibrated
- RS PRO RS-965 Handheld Multimeter True RMS, RSCAL Calibrated
