RS PRO RSDM3055A Bench Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, RSCAL Calibrated

Subtotal (1 unit)*

€968.72

(exc. VAT)

€1,191.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€968.72

*price indicative

RS Stock No.:
123-6622
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multimeter

Multimeter Type

Bench

Model Number

RSDM3055A

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Period, Resistance, Temperature

Maximum AC Voltage Measurement

750V ac

Maximum DC Voltage Measurement

1kV dc

Maximum AC Current Measurement

10A ac

Maximum DC Current Measurement

10A dc

Maximum Resistance Measurement

100mΩ

True RMS

Yes

AC Current Accuracy

0.5 %

DC Voltage Accuracy

0.015 % rdg

AC Voltage Accuracy

±0.2 % rdg

DC Current Accuracy

0.055 % rdg

Maximum Frequency

1MHz

Power Source

Mains

Resistance Measurement Accuracy

0.02 % rdg

Length

282mm

Weight

3.3kg

Standards/Approvals

No

Width

260mm

Height

105mm

Safety Category Level

CAT I, CAT II

Calibrated

RSCAL

Safety Category Voltage

1kV

COO (Country of Origin):
CN

RS PRO RSDM3055 and RSDM3055A Digital Multimeter (DMM)


RS PRO RSDM3055 (123-6465) is a 5 digit multimeter with a dual-readout display. RS PRO RSDM3055A (123-6466) is of similar specification but, in addition, includes a USB to GPIB adapter. These devices can measure capacitance, voltage, electrical current, frequency, period, temperature and resistance with diode and continuity check.

These models come equipped with a 4.3 inch TFT LCD screen. They feature many powerful math and statistical functions and are designed for users who need high performance together with multiple functions and automatic measurements. The powerful testing engine measures speed up to 150 rdgs / s.

Other attributes include 1 GB nand total memory capacity, mass storage instrument settings, historical data and external U disk storage. The instruments can support VXI11, USBTMC remote control as well as interconnection with National Instruments’ LabVIEW. An SCPI command programming manual is provided in support of remote control operation programming.

RS PRO RSDM3055 (123-6465) is compatible with mainstream multimeter command sets and uses the compatible language with SCPI for transmission and control. So conversion from an existing test environment is simple.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great Value for money and high quality you can rely on

Features and Benefits:


Real 5 1/2 digit reading resolution

Up to 150 rdgs/s measurement speed

True-RMS AC voltage and AC current measuring

1 GB nand flash size, mass storage configuration files and data files

Built-in cold Terminal compensation for thermocouple temperature measurements

USB Device, USB Host, LAN (plus GPIB with RSDM3055A only)

Supports remote control via commands and is compatible with commands of mainstream multimeters

Includes EasySDM computer software

Dimensions 282 x 260 x 105 mm

Weight 3.33 kg

4.3 TFT-LCD 280*272

Support double display, Chinese and English menu

Built-in help system makes information acquisition easier

File management (support for U-disc and local storage)

Basic Measurement:


DC Voltage 200 mV to 1000 V

DC Current 200 μA to 10 A

AC Voltage True-RMS 200 mV to 750 V

AC Current True-RMS 200mA to 10A

2/4 Wire resistance 200 Ω to 100 MΩ

Capacitance 2 nF to 10000 μF

Continuity - test range is fixed at 2 kΩ

Diode - test range is fixed at 2.0 V

Frequency measurement 20 Hz to 1MHz

Period measurement 1 μs to 0.05 s

Temperature support for TC and RTD sensor

Math Function:


Minimum, maximum, average standard deviation;dBm/dB;Relative measurement;Pass/Fail histogram;Trending;Bar chart

Application Fields:


Research laboratory

Development laboratory

Detection and maintenance

Calibration laboratory

Automatic production test

Supplied With:


USB Cable

Quick start guide

1 pair of leads

1 pair of alligator clips

Computer software EasySDM

Power cord

CD (EasyScope PC Software)

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

Warning

When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy