Gossen Metrawatt M246B Digital Multimeter True RMS, 10 A, 10 A, 1 kV
- RS Stock No.:
- 136-5805
- Distrelec Article No.:
- 176-09-359
- Mfr. Part No.:
- M246B
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€1,147.32
(exc. VAT)
€1,411.20
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,147.32 |
*price indicative
- RS Stock No.:
- 136-5805
- Distrelec Article No.:
- 176-09-359
- Mfr. Part No.:
- M246B
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD | |
| Model Number | M246B | |
| Resistance Resolution | 10mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum Resistance Measurement | 30000kΩ | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Current Measurement | 10A | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±1 % rdg | |
| DC Current Accuracy | 1 % rdg | |
| AC Current Accuracy | 1 % | |
| DC Voltage Accuracy | 1 % rdg | |
| AC Current Resolution | 100nA ac | |
| AC Voltage Resolution | 0.10mV | |
| DC Voltage Resolution | 10 μV dc | |
| DC Current Resolution | 100nA dc | |
| Maximum Frequency | 1MHz | |
| Power Source | Battery | |
| Battery Life | 200h | |
| Width | 45mm | |
| Length | 87mm | |
| Standards/Approvals | CE, DAkkS Calibration Certificate | |
| Height | 200mm | |
| Weight | 350g | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 1kV | |
| Battery Type | 1.5 V AA Alkaline Manganese LR6 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD | ||
Model Number M246B | ||
Resistance Resolution 10mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum Resistance Measurement 30000kΩ | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Current Measurement 10A | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV | ||
True RMS Yes | ||
AC Voltage Accuracy ±1 % rdg | ||
DC Current Accuracy 1 % rdg | ||
AC Current Accuracy 1 % | ||
DC Voltage Accuracy 1 % rdg | ||
AC Current Resolution 100nA ac | ||
AC Voltage Resolution 0.10mV | ||
DC Voltage Resolution 10 μV dc | ||
DC Current Resolution 100nA dc | ||
Maximum Frequency 1MHz | ||
Power Source Battery | ||
Battery Life 200h | ||
Width 45mm | ||
Length 87mm | ||
Standards/Approvals CE, DAkkS Calibration Certificate | ||
Height 200mm | ||
Weight 350g | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 1kV | ||
Battery Type 1.5 V AA Alkaline Manganese LR6 | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 10A Maximum DC Current Measurement - M246B
Features and Benefits:
• 1% DC voltage accuracy delivers precise voltage readings
• 10μV DC resolution enables fine measurement sensitivity
• True RMS sensing provides correct AC measurements under distortion
• 1MHz frequency capability measures high-frequency signals
• 200h battery life ensures extended field operation
Applications
• Ideal for HVAC diagnostics involving temperature and capacitance
• Used for circuit fault finding with diode and resistance checks
• Can be used for power quality checks in AC systems
• Used with low-current electronics requiring nA resolution
What input protection level does it provide for high-voltage work?
What is the lowest current increment I can reliably observe?
Which standards and calibration documentation are supplied?
What battery type and expected operating duration should I plan for?
What are the maximum measurable resistance and voltage ranges?
Supplied with
1 Pair of safety measurement cables with 4 mm test probes, 1000 V CAT II, 600 V CAT III (KS17-2)
1 Condensed operating instructions, English/German
1 Operating instructions in English and German (CD ROM)
1 DAkkS calibration certificate
2 Batteries, 1.5 V, type AA, installed
1 COIL TEST ADAPTER for interturn short-circuit measurement (only in combination with METRAHIT COIL)
Related links
- Gossen Metrawatt M246B Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt M246B Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS
- Gossen Metrawatt METRAHIT AM PRO Handheld Multimeter True RMS
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS
- Gossen Metrawatt METRAHIT IM XTRA BT Handheld Multimeter True RMS
