RS PRO RS-218 Handheld Multimeter True RMS, 200 mA ac, 200 mA dc, 600 V ac
- RS Stock No.:
- 146-9086
- Distrelec Article No.:
- 304-03-989
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€44.80
(exc. VAT)
€55.10
(inc. VAT)
- 299 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €44.80 |
*price indicative
- RS Stock No.:
- 146-9086
- Distrelec Article No.:
- 304-03-989
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | RS-218 | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum AC Current Measurement | 200mA ac | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Current Measurement | 200mA dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | Yes | |
| DC Current Accuracy | ±2 % rdg + 8 Digits | |
| AC Current Accuracy | ±2.5 % rdg + 10 Digits | |
| DC Voltage Accuracy | ±1.2 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±2.3 % rdg + 10 Digits | |
| AC Current Resolution | 0.1μA ac | |
| AC Voltage Resolution | 1V ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| DC Current Resolution | 0.1μA dc | |
| Maximum Frequency | 10kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±10 % rdg + 5 Digits | |
| Maximum Operating Temperature | 40°C | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Length | 59mm | |
| Weight | 145g | |
| Height | 116mm | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number RS-218 | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum AC Current Measurement 200mA ac | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Current Measurement 200mA dc | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS Yes | ||
DC Current Accuracy ±2 % rdg + 8 Digits | ||
AC Current Accuracy ±2.5 % rdg + 10 Digits | ||
DC Voltage Accuracy ±1.2 % rdg + 3 Digits | ||
AC Voltage Accuracy ±2.3 % rdg + 10 Digits | ||
AC Current Resolution 0.1μA ac | ||
AC Voltage Resolution 1V ac | ||
DC Voltage Resolution 0.1 mV dc | ||
DC Current Resolution 0.1μA dc | ||
Maximum Frequency 10kHz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±10 % rdg + 5 Digits | ||
Maximum Operating Temperature 40°C | ||
Width 36mm | ||
Standards/Approvals No | ||
Length 59mm | ||
Weight 145g | ||
Height 116mm | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
RS PRO Pocket Handheld Multimeter with NCV Tester
Features and benefits
Applications
Compact design
Non-Contact Voltage Detector and Indicator
FAQs
Does this include a continuity check?
Does it feature an audible signal?
Does this come with test leads?
Related links
- RS PRO RS-218 Handheld Multimeter True RMS 200 mA dc UKAS Calibrated
- RS PRO RS-218 Handheld Multimeter True RMS 200 mA dc RSCAL Calibrated
- Extech DM220 Digital Multimeter True RMS 200 mA dc, 600 V ac
- Facom 714APF Handheld Multimeter True RMS 400 mA dc, 600 V ac
- Extech 381676A Digital Multimeter 200 mA dc, 600 V ac
- Extech 381676A Digital Multimeter 200 mA dc UKAS Calibrated
- Extech 381676A Digital Multimeter 200 mA dc RSCAL Calibrated
- RS PRO S2 Handheld Multimeter True RMS 400 mA dc, 1 kV ac
