RS PRO RS-965 Handheld Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 146-9147
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€198.01
(exc. VAT)
€243.55
(inc. VAT)
- 161 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €198.01 |
*price indicative
- RS Stock No.:
- 146-9147
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number | RS-965 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±1 % rdg | |
| AC Current Accuracy | ±1.2 % | |
| DC Current Accuracy | ±1 % | |
| DC Voltage Accuracy | ±0.5 % | |
| DC Voltage Resolution | 1 V dc | |
| Maximum Frequency | 10kHz | |
| Power Source | Battery | |
| Height | 170mm | |
| Weight | 218g | |
| Standards/Approvals | No | |
| Length | 74mm | |
| Width | 45mm | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | UKAS | |
| Battery Type | AAA | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number RS-965 | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±1 % rdg | ||
AC Current Accuracy ±1.2 % | ||
DC Current Accuracy ±1 % | ||
DC Voltage Accuracy ±0.5 % | ||
DC Voltage Resolution 1 V dc | ||
Maximum Frequency 10kHz | ||
Power Source Battery | ||
Height 170mm | ||
Weight 218g | ||
Standards/Approvals No | ||
Length 74mm | ||
Width 45mm | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated UKAS | ||
Battery Type AAA | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
RS PRO Heavy Duty Digital Multimeter, True-RMS IP67
Features and Benefits:
Applications:
FAQs
What is "Low Z setting"
What is the IP rating?
Does this include a continuity check?
Does it feature an audible signal?
Contents
Related links
- RS PRO RS-965 Handheld Multimeter True RMS, RSCAL Calibrated
- RS PRO RS-965 Handheld Multimeter True RMS
- RS PRO RS-960 Handheld Multimeter True RMS, UKAS Calibrated
- RS PRO RS-960BT Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHIT AM PRO Handheld Multimeter True RMS, UKAS Calibrated
- RS PRO IDM72 Handheld Multimeter True RMS, UKAS Calibrated
- RS PRO IDM71 Handheld Multimeter True RMS, UKAS Calibrated
- RS PRO IDM66RT Handheld Multimeter True RMS, UKAS Calibrated
