- RS Stock No.:
- 192-4586
- Mfr. Part No.:
- BK393
- Manufacturer:
- BK Precision
1 In stock for delivery within 2 working days
Added
Price Each
€254.98
(exc. VAT)
€313.63
(inc. VAT)
Units | Per unit |
1 + | €254.98 |
- RS Stock No.:
- 192-4586
- Mfr. Part No.:
- BK393
- Manufacturer:
- BK Precision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High performance and value priced, this Test Bench® Series model 393 offers more features for the dollar than other multimeters. In addition to measuring voltage and current, the meter also measures capacitance, frequency and temperature, and includes component test, diode test and logic indicator capabilities. A double injection molded case provides improved grip and protection.
60002 count LCD display
0.08% basic accuracy
True RMS AC+DC
Temperature, frequency and capacitance measurement
Auto power off
All current ranges are fused protected
USB interface for remote communication
0.08% basic accuracy
True RMS AC+DC
Temperature, frequency and capacitance measurement
Auto power off
All current ranges are fused protected
USB interface for remote communication
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | BK393 |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Absolute Maximum DC Current Measurement | 20A dc |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Capacitance Measurement | 6mF |
Absolute Maximum Temperature Measurement | +1300 °C, +2372°F |
Maximum Frequency | 1kHz |
DC Current Measurement Resolution | 10nA dc |
AC Current Measurement Resolution | 10nA ac |
DC Voltage Measurement Resolution | 0.01mV dc |
AC Voltage Measurement Resolution | 0.01mV ac |
Resistance Measurement Resolution | 10mΩ |
Safety Category Level | CAT III, CAT IV |
Capacitance Measurement Resolution | 1pF |
Temperature Measurement Resolution | 0.1 °C, 0.1°F |
Height | 198mm |
Minimum Operating Temperature | 0°C |
Best Capacitance Measurement Accuracy | ±5% +10 Digits |
Best AC Voltage Accuracy | ±1.5% + 20 Digits |
Best Temperature Measurement Accuracy | ±2 % + 3°C, ±2 % + 6°F |
Best DC Current Accuracy | ±2% + 10 Digits |
Weight | 400g |
Length | 90mm |
Width | 40mm |
Best AC Current Accuracy | ±2.5% + 20 Digits |
Maximum Operating Temperature | +50°C |
Battery Type | 9V |
Best Resistance Measurement Accuracy | ±3% + 20 Digits |
Safety Category Voltage | 600 V, 1000V |
Dimensions | 90 x 40 x 198mm |
Best DC Voltage Accuracy | ±0.08% + 5 Digits |