BK Precision BK393 Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max - RS Calibrated
- RS Stock No.:
- 192-5062
- Mfr. Part No.:
- BK393
- Manufacturer:
- BK Precision
- RS Stock No.:
- 192-5062
- Mfr. Part No.:
- BK393
- Manufacturer:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Multimeter Type | Handheld | |
| Model Number p | BK393 | |
| Display Type | Digital | |
| Calibrated | RSCAL | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum DC Current Measurement | 20A dc | |
| Absolute Maximum AC Current Measurement | 20A ac | |
| Absolute Maximum Resistance Measurement | 60MΩ | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| True RMS | Yes | |
| Absolute Maximum Temperature Measurement | +1300 °C°F, +2372°F | |
| Absolute Maximum Capacitance Measurement | 6mF | |
| Maximum Frequency | 1kHz | |
| AC Current Measurement Resolution | 10nA ac | |
| DC Current Measurement Resolution | 10nA dc | |
| AC Voltage Measurement Resolution | 0.01mV ac | |
| Resistance Measurement Resolution | 10mΩ | |
| DC Voltage Measurement Resolution | 0.01mV dc | |
| Temperature Measurement Resolution | 0.1 °C°F, 0.1°F | |
| Safety Category Level | CAT III, CAT IV | |
| Capacitance Measurement Resolution | 1pF | |
| Length | 90mm | |
| Best Capacitance Measurement Accuracy | ±5% +10 Digits | |
| Best DC Voltage Accuracy | ±0.08% + 5 Digits | |
| Best AC Current Accuracy | ±2.5% + 20 Digits | |
| Width | 40mm | |
| Safety Category Voltage | 600 VV, 1000V | |
| Best Temperature Measurement Accuracy | ±2 % + 3°C, ±2 % + 6°F | |
| Best AC Voltage Accuracy | ±1.5% + 20 Digits | |
| Dimensions | 90 x 40 x 198mm | |
| Battery Type | 9V | |
| Weight | 400g | |
| Height | 198mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Best DC Current Accuracy | ±2% + 10 Digits | |
| Best Resistance Measurement Accuracy | ±3% + 20 Digits | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Multimeter Type Handheld | ||
Model Number p BK393 | ||
Display Type Digital | ||
Calibrated RSCAL | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum DC Current Measurement 20A dc | ||
Absolute Maximum AC Current Measurement 20A ac | ||
Absolute Maximum Resistance Measurement 60MΩ | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
True RMS Yes | ||
Absolute Maximum Temperature Measurement +1300 °C°F, +2372°F | ||
Absolute Maximum Capacitance Measurement 6mF | ||
Maximum Frequency 1kHz | ||
AC Current Measurement Resolution 10nA ac | ||
DC Current Measurement Resolution 10nA dc | ||
AC Voltage Measurement Resolution 0.01mV ac | ||
Resistance Measurement Resolution 10mΩ | ||
DC Voltage Measurement Resolution 0.01mV dc | ||
Temperature Measurement Resolution 0.1 °C°F, 0.1°F | ||
Safety Category Level CAT III, CAT IV | ||
Capacitance Measurement Resolution 1pF | ||
Length 90mm | ||
Best Capacitance Measurement Accuracy ±5% +10 Digits | ||
Best DC Voltage Accuracy ±0.08% + 5 Digits | ||
Best AC Current Accuracy ±2.5% + 20 Digits | ||
Width 40mm | ||
Safety Category Voltage 600 VV, 1000V | ||
Best Temperature Measurement Accuracy ±2 % + 3°C, ±2 % + 6°F | ||
Best AC Voltage Accuracy ±1.5% + 20 Digits | ||
Dimensions 90 x 40 x 198mm | ||
Battery Type 9V | ||
Weight 400g | ||
Height 198mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Best DC Current Accuracy ±2% + 10 Digits | ||
Best Resistance Measurement Accuracy ±3% + 20 Digits | ||
- COO (Country of Origin):
- TW
0.08% basic accuracy
True RMS AC+DC
Temperature, frequency and capacitance measurement
Auto power off
All current ranges are fused protected
USB interface for remote communication
Related links
- BK Precision BK393 Handheld Digital Multimeter 20A ac Max 750V ac Max - UKAS Calibrated
- Keithley 2002 Bench Digital Multimeter 2A ac Max 750V ac Max - RS Calibrated
- Keithley 2700/E Bench Digital Multimeter 3A ac Max 750V ac Max - RS Calibrated
- Keithley 2700/E Bench Digital Multimeter 3A ac Max 750V ac Max - UKAS Calibrated
- Keithley 2701/E Bench Digital Multimeter 3A ac Max 750V ac Max - RS Calibrated
- Keithley 2701/E Bench Digital Multimeter 3A ac Max 750V ac Max - UKAS Calibrated
- Keithley 2700/7700/E Bench Digital Multimeter 3A ac Max 750V ac Max - RS Calibrated
- Keithley 2700/7700/E Bench Digital Multimeter 3A ac Max 750V ac Max - UKAS Calibrated
