Rohde & Schwarz HMC8012 Bench Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 192-5933
- Mfr. Part No.:
- HMC8012
- Manufacturer:
- Rohde & Schwarz
- RS Stock No.:
- 192-5933
- Mfr. Part No.:
- HMC8012
- Manufacturer:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Model Number | HMC8012 | |
| Display Type | Digital | |
| Resistance Resolution | 1mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 250mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 750V ac | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±0.3 % rdg + 0.05 % range | |
| DC Voltage Accuracy | ±0.015 % rdg +0.002% | |
| DC Current Accuracy | ±0.05 % rdg + 0.01 range | |
| AC Current Accuracy | ±0.05 % rdg + 0.05 % Range | |
| AC Voltage Resolution | 1μV ac | |
| DC Current Resolution | 100nA dc | |
| AC Current Resolution | 100nA ac | |
| DC Voltage Resolution | 1 μV dc | |
| Maximum Frequency | 999.9kHz | |
| Power Source | Mains | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±0.015 % rdg + 0.002 % range | |
| Maximum Operating Temperature | 55°C | |
| Length | 222mm | |
| Height | 88mm | |
| Standards/Approvals | No | |
| Width | 280mm | |
| Weight | 2.7kg | |
| Safety Category Level | CAT I, CAT II | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Model Number HMC8012 | ||
Display Type Digital | ||
Resistance Resolution 1mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 250mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 750V ac | ||
True RMS Yes | ||
AC Voltage Accuracy ±0.3 % rdg + 0.05 % range | ||
DC Voltage Accuracy ±0.015 % rdg +0.002% | ||
DC Current Accuracy ±0.05 % rdg + 0.01 range | ||
AC Current Accuracy ±0.05 % rdg + 0.05 % Range | ||
AC Voltage Resolution 1μV ac | ||
DC Current Resolution 100nA dc | ||
AC Current Resolution 100nA ac | ||
DC Voltage Resolution 1 μV dc | ||
Maximum Frequency 999.9kHz | ||
Power Source Mains | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±0.015 % rdg + 0.002 % range | ||
Maximum Operating Temperature 55°C | ||
Length 222mm | ||
Height 88mm | ||
Standards/Approvals No | ||
Width 280mm | ||
Weight 2.7kg | ||
Safety Category Level CAT I, CAT II | ||
Calibrated UKAS | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CZ
HMC8012, HMC8012-G Digital Bench Multimeter
Related links
- Rohde & Schwarz HMC8012 Bench Multimeter True RMS 10 A dc RSCAL Calibrated
- Rohde & Schwarz HMC8012 Bench Multimeter True RMS 10 A dc, 750 V ac
- Rohde & Schwarz HMC8012-G Bench Multimeter True RMS 10 A dc, 750 V ac
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Teledyne LeCroy T3DMM Bench Multimeter True RMS 10 A dc UKAS Calibrated
- BK Precision 5493C Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO RSDM3055 Bench Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM8341 Bench Multimeter True RMS 10 A dc UKAS Calibrated
