Teledyne LeCroy T3DMM Bench Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 202-0908
- Mfr. Part No.:
- T3DMM6-5
- Manufacturer:
- Teledyne LeCroy
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 202-0908
- Mfr. Part No.:
- T3DMM6-5
- Manufacturer:
- Teledyne LeCroy
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Display Type | Digital | |
| Model Number | T3DMM | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature, True RMS | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.005 % of Reading + 0.0008 % of Range | |
| DC Current Accuracy | ±0.15 % of Reading + 0.005 % of Range | |
| Maximum Frequency | 1MHz | |
| Maximum Operating Temperature | +40°C | |
| Height | 107.21mm | |
| Length | 345.45mm | |
| Weight | 3.4kg | |
| Width | 260.29mm | |
| Safety Category Level | CAT I, CAT II | |
| Calibrated | UKAS | |
| Safety Category Voltage | 600V, 1V | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Display Type Digital | ||
Model Number T3DMM | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature, True RMS | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.005 % of Reading + 0.0008 % of Range | ||
DC Current Accuracy ±0.15 % of Reading + 0.005 % of Range | ||
Maximum Frequency 1MHz | ||
Maximum Operating Temperature +40°C | ||
Height 107.21mm | ||
Length 345.45mm | ||
Weight 3.4kg | ||
Width 260.29mm | ||
Safety Category Level CAT I, CAT II | ||
Calibrated UKAS | ||
Safety Category Voltage 600V, 1V | ||
- COO (Country of Origin):
- CN
Teledyne Test Tools new T3DMM series are dual display digital desktop multimeters that provide a rich and powerful feature set. The design is easy-to-use from the front-panel and computer-based control via USB or LAN. Each model is equipped with a 4.3 inch TFT-LCD true colour screen with 480 * 272 resolution for easy viewing. The T3DMM series also features numerical data display, histograms, trend charts, bar charts and statistics, in addition to the built-in arithmetic functions including Measurement statistics.
4.3 TFT-LCD, 480*272
Real 6-1/2 digits readings resolution (2,200,000 counts)
True-RMS AC Voltage and AC Current measuring
File management (support for U-disc and local storage)
Built-in cold Terminal compensation for thermocouple
Standard interfaces: USB Device, USB Host, LAN
Built-in Help system makes information acquisition easier
Support remote control operation via SCPI commands.
Supports intelligent management system for laboratory based on BS framework and LAN.
DC Voltage: 200 mV - 1000 V
DC Current: 200 μA - 10 A
AC Voltage: True-RMS, 200 mV - 750 V
AC Current: True-RMS, 200 μA - 10 A
2/4-Wire Resistance: 200Ω - 100 MΩ
Capacitance: 2 nF - 100 mF
Diode Test: Adjustable range is 0 - 4V.
Frequency Measurement: 3 Hz - 1 MHz
Period Measurement: 1 μs - 333.33 MS
Temperature: Support for TC and RTD sensors
Related links
- Teledyne LeCroy T3DMM Bench Multimeter True RMS, RSCAL Calibrated
- Teledyne LeCroy T3DMM Bench Multimeter True RMS
- Teledyne LeCroy T3DMM Bench Multimeter True RMS 10 A dc UKAS Calibrated
- Teledyne LeCroy T3DMM Bench Multimeter True RMS 10 A dc RSCAL Calibrated
- Teledyne LeCroy T3DMM Bench Multimeter True RMS 10 A dc, 750 V ac
- Metrix Bench Multimeter True RMS, UKAS Calibrated
- Keithley DMM6500 Bench Multimeter True RMS, UKAS Calibrated
- BK Precision Bench Multimeter True RMS, UKAS Calibrated
