Sefram 7307 Handheld Digital Multimeter, 750V ac Max

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€131.99

(exc. VAT)

€162.35

(inc. VAT)

RS Stock No.:
217-5204
Distrelec Article No.:
304-11-059
Mfr. Part No.:
SEFRAM7307
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Multimeter Type

Handheld

Display Type

Digital

Model Number p

7307

Functions Measured

AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

True RMS

No

Absolute Maximum Temperature Measurement

+800°C

Safety Category Level

CAT III

Safety Category Voltage

600V

COO (Country of Origin):
TW
The Sefram 7307 is a 2000 counts Digital Multimeter. It measures voltages up to 600V AC and 600V DC and measures DC currents: 20Mohms. It has capacitance up to 100μF, hold function, diode and continuity test with buzzer, delivered with convenient pocket holster.

Reliable
Compact

Related links