Amprobe 33XRA Digital Digital Multimeter, 10 A, 10 A, 1 kV
- RS Stock No.:
- 411-693
- Distrelec Article No.:
- 176-04-911
- Mfr. Part No.:
- 33XR-A
- Manufacturer:
- Amprobe
Subtotal (1 unit)*
€211.00
(exc. VAT)
€259.53
(inc. VAT)
- 4 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €211.00 |
*price indicative
- RS Stock No.:
- 411-693
- Distrelec Article No.:
- 176-04-911
- Mfr. Part No.:
- 33XR-A
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Display Type | LCD | |
| Model Number | 33XRA | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Current Measurement | 10A | |
| Maximum AC Current Measurement | 10A | |
| Maximum Resistance Measurement | 4000kΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV | |
| True RMS | No | |
| DC Voltage Accuracy | ±0.7 % rdg + 1 Digits | |
| AC Current Accuracy | ±2.5 % rdg + 4 Digits | |
| AC Voltage Accuracy | ±2 % rdg + 4 Digits | |
| DC Current Accuracy | ±2 % rdg + 3 Digits | |
| AC Current Resolution | 0.1μA ac | |
| AC Voltage Resolution | 100μV ac | |
| DC Current Resolution | 0.1μA dc | |
| DC Voltage Resolution | 100 μV dc | |
| Maximum Frequency | 500Hz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±1.2 % rdg + 4 Digits | |
| Maximum Operating Temperature | 45°C | |
| Battery Life | 300h | |
| Standards/Approvals | UL, CSA, CE | |
| Height | 60mm | |
| Width | 92mm | |
| Weight | 400g | |
| Length | 196mm | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Display Type LCD | ||
Model Number 33XRA | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Current Measurement 10A | ||
Maximum AC Current Measurement 10A | ||
Maximum Resistance Measurement 4000kΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV | ||
True RMS No | ||
DC Voltage Accuracy ±0.7 % rdg + 1 Digits | ||
AC Current Accuracy ±2.5 % rdg + 4 Digits | ||
AC Voltage Accuracy ±2 % rdg + 4 Digits | ||
DC Current Accuracy ±2 % rdg + 3 Digits | ||
AC Current Resolution 0.1μA ac | ||
AC Voltage Resolution 100μV ac | ||
DC Current Resolution 0.1μA dc | ||
DC Voltage Resolution 100 μV dc | ||
Maximum Frequency 500Hz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±1.2 % rdg + 4 Digits | ||
Maximum Operating Temperature 45°C | ||
Battery Life 300h | ||
Standards/Approvals UL, CSA, CE | ||
Height 60mm | ||
Width 92mm | ||
Weight 400g | ||
Length 196mm | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fluke Digital Multimeter, 1000V Maximum DC Voltage, 10A Maximum AC Current - 33XR-A
Features and Benefits:
• AC current capability up to 10 A for common circuit diagnostics
• Resistance range to 4000 kΩ with 100 mΩ resolution for component testing
• Frequency measurement to 500 Hz for supply and signal verification
• Battery life of 300 h supporting extended field usage
• Safety rated to 1000 V with CAT II and CAT III for moderate-risk installations
Applications
• Ideal for testing motors and small machinery control circuits
• Used for PCB component verification including capacitors
• Can be used for HVAC sensor temperature and frequency checks
• Used with distribution boards to measure AC and DC currents
What environmental temperatures can it be used in?
How small a current change can it resolve in AC mode?
Which safety approvals does it carry for regulatory acceptance?
What are the limits for voltage and current measurements?
How accurate is resistance measurement for component verification?
Supplied with
• 9 V battery
• Magne-Grip holster with magnetic hanging strap (H2-XRA)
• Temperature adapter (TA-1)
• Type K thermocouple probe (TP255A)
• Spare fuse
• Manual
Related links
- Amprobe 33XRA Digital Digital Multimeter 10 A RSCAL Calibrated
- Amprobe 33XRA Digital Digital Multimeter 10 A UKAS Calibrated
- Amprobe 37XRA Digital Digital Multimeter True RMS 10 A RSCAL Calibrated
- Amprobe 37XRA Digital Digital Multimeter True RMS 10 A UKAS Calibrated
- Amprobe 30XR-A Digital Digital Multimeter 10 A, 600 V
- Amprobe 30XR-A Digital Digital Multimeter 10 A RSCAL Calibrated
- Amprobe 30XR-A Digital Digital Multimeter 10 A UKAS Calibrated
- Fluke Digital Digital Multimeter 10 A, 1 kV
