Keithley 2110-100 2110 Bench Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac

Subtotal (1 unit)*

€1,117.20

(exc. VAT)

€1,374.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,117.20

*price indicative

RS Stock No.:
273-9444
Mfr. Part No.:
2110-100
Manufacturer:
Keithley
Find similar products by selecting one or more attributes.
Select all

Brand

Keithley

Multimeter Type

Bench

Product Type

Multimeter

Model Number

2110-100

Display Type

Digital

Resistance Resolution

100mΩ

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

750V ac

Maximum DC Voltage Measurement

1kV dc

Maximum AC Current Measurement

10A ac

Maximum Resistance Measurement

1GΩ

True RMS

Yes

AC Current Accuracy

0.30 + 0.06 % of reading + % of range

DC Voltage Accuracy

±0.012 % rdg + 0.004 % range

DC Current Accuracy

±0.05 % rdg + 0.02 % range

AC Voltage Accuracy

±0.12 % rdg + 0.05 % range

DC Current Resolution

0.1μA ac

AC Voltage Resolution

10mV ac

DC Voltage Resolution

1 V dc

Maximum Frequency

15MHz

Power Source

100/120/220/240 V

Resistance Measurement Accuracy

0.02 % rdg + 0.002 % range

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 8012, European Union EMC and Low Voltage, MILT28800E1, CAN/CSAC22.2 No. 231, FCC Part 15 Class B, IEC348, UL1244, VDE 0871B, CISPR22 (EN55022)

Length

305mm

Series

2110

Weight

2.23kg

Width

252.8mm

Height

107mm

Other Measurement Accuracy

Frequency: ±0.1 % of reading

Other Measurement Range

Temperature: -250 to 1800°C

Safety Category Level

CAT I, CAT II

Safety Category Voltage

1000V dc

COO (Country of Origin):
TW
The Keithley Dual-Display Digital Multimeter provides precision and a rich set of capabilities at a value price. It features 15 measurement functions and 7 math functions and has dual-line display capability, which allows it to display two different measurements concurrently.

High accuracy

Abundant capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy