FLIR DM93-2 Digital Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac 1 kV dc, RSCAL

Subtotal (1 unit)*

€466.42

(exc. VAT)

€573.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€466.42

*price indicative

RS Stock No.:
273-9688
Mfr. Part No.:
DM93-2
Manufacturer:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Multimeter Type

Digital

Product Type

Multimeter

Model Number

DM93-2

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

1kV ac

Maximum DC Voltage Measurement

1kV dc

Maximum AC Current Measurement

10A ac

True RMS

Yes

Maximum Frequency

100kHz

DC Voltage Accuracy

±0.05 %

AC Voltage Accuracy

±0.05 % rdg

DC Current Accuracy

±0.2 %

AC Current Accuracy

±0.5 %

Height

60.7mm

Length

207.1mm

Weight

601g

Standards/Approvals

RoHS

Width

98.1mm

Battery Type

AAA

Calibrated

RSCAL

COO (Country of Origin):
TW

FLIR Multimeter, 10A Absolute Maximum AC Current Measurement, Digital Display - DM93-2


This handheld FLIR RMS multimeter with VFD mode offers high-accuracy and is designed for electrical work, HVAC, and industrial use. With Advanced features like variable frequency drive filtering and wireless connectivity, this multimeter offers accurate readings in various challenging electrical scenarios. The Durable design and powerful LED worklights make troubleshooting tasks effortless.

Features & Benefits


• True RMS voltage and current capabilities ensure precise readings

• Analyse non-traditional sine waves and noisy signals effectively

•Bluetooth technology allows remote viewing and sharing of data

• Double-moulded construction with IP54 rating and 3M drop test

• Large digits, backlit display, and analogue bargraph for clear visibility

• Capable of measuring temperatures up to +1200 °C

Applications


• Ideal for electrical work, HVAC maintenance, and industrial • Suitable for analysing challenging electrical signals and troubleshooting complex issues

• Suitable for professionals in automation, electronics, and electrical industries.

Can it measure temperature accurately?


Yes, this multimeter can measure temperatures up to +1200 °C accurately.

Will it work for HVAC maintenance tasks?


Yes, this multimeter is designed for HVAC applications, providing accurate readings in various scenarios.

Is it suitable for industrial use?


Yes, this multimeter is perfect for industrial applications, offering Advanced features for complex electrical challenges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy