Tempo MM200 Handheld Multimeter, 10 A ac, 6 mA dc, 1 kV ac, RSCAL Calibrated
- RS Stock No.:
- 282-1869
- Mfr. Part No.:
- 55500084
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€209.76
(exc. VAT)
€258.00
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.76 |
*price indicative
- RS Stock No.:
- 282-1869
- Mfr. Part No.:
- 55500084
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number | MM200 | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 600Ω | |
| Maximum DC Current Measurement | 6mA dc | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number MM200 | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 600Ω | ||
Maximum DC Current Measurement 6mA dc | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
The Tempo RMS MM200 is a digital multimeter having automatic polarity. The MM-200 is the tempo communications is a workhorse mustimeter for most technicians. This mustimeter have LCD display with 2 numbers of 1.5 volt battery.
Fast response 24 segment bar graph
Average responding AC measurements
6000 count large digit LCD
Related links
- Tempo MM200 Handheld Multimeter 6 mA dc UKAS Calibrated
- Tempo MM200 Handheld Multimeter 6 mA dc, 1 kV ac
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux DMM230 Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux DMM240 Handheld Multimeter 10 A dc RSCAL Calibrated
- Testo 760-3 760 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO RS-9963T Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke V3001 FC 3000 FC Handheld Multimeter 1 kV ac, RSCAL Calibrated
