Metrix MX 1 Handheld Multimeter, 10 A ac, 10 A dc, RSCAL

Subtotal (1 unit)*

€335.00

(exc. VAT)

€412.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€335.00

*price indicative

RS Stock No.:
460-2694
Mfr. Part No.:
MX1
Manufacturer:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Product Type

Multimeter

Multimeter Type

Handheld

Model Number

MX 1

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Maximum Resistance Measurement

20kΩ

Maximum DC Current Measurement

10A dc

Maximum AC Current Measurement

10A ac

True RMS

No

Maximum Frequency

1000Hz

AC Voltage Accuracy

±2.5 % rdg

AC Current Accuracy

±2.5 %

DC Current Accuracy

±2 %

DC Voltage Accuracy

±2 %

Battery Life

250h

Weight

420g

Standards/Approvals

EN 610101 CAT II

Width

98mm

Height

150mm

Length

40mm

Calibrated

RSCAL

Battery Type

AA

RoHS Status: Exempt

COO (Country of Origin):
DE

Multimeters - MX1 and MX2B


The MX1 and MX2B are genuinely double-insulated up to 1500 V in line with safety standards (case insulation voltage above 8 kV).

SECUR'X locking prevents the test leads from being disconnected accidentally. If the leads remain connected, it is impossible to open the case (to change the battery or fuses). With protection of all ranges, the inputs support transients up to 6 kV.

37 functions and ranges: audible warning with Rapid continuity, safety alarm, measurement up to 1500 V, diode test, measures 10 A DC with low voltage drop.

The MX2B is supplied with an AC current test probe (AM12) without circuit opening, up to 200 A.

Flexible, moulded, splash-proof case, with 80 mm linear scale.

AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.

Available in calibrated version.

Standards

class 2 IEC 61010-1, cat. III Pol-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy