Keysight Technologies U1272A Handheld Multimeter True RMS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
714-8061
Distrelec Article No.:
176-09-431
Mfr. Part No.:
U1272A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Handheld

Model Number

U1272A

Display Type

LCD

Resistance Resolution

1mΩ

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

AC Current Accuracy

±0.6 % rdg + 25 Digits

DC Voltage Accuracy

±0.05 % rdg + 2 Digits

DC Current Accuracy

±0.2 % rdg + 5 Digits

AC Voltage Accuracy

±0.6 % rdg + 20 Digits

AC Current Resolution

0.01μA ac

AC Voltage Resolution

0.01mV ac

DC Current Resolution

0.01μA dc

DC Voltage Resolution

0.001 mV dc

Maximum Frequency

100kHz

Minimum Operating Temperature

-20°C

Battery Life

300h

Maximum Operating Temperature

55°C

Width

207mm

Weight

520g

Standards/Approvals

No

Length

59mm

Height

92mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

AAA x 4

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter, 1000V AC/DC Maximum Voltage Measurement, LCD Display - U1270 Series - U1272A


Put this handheld multimeter from Keysight Technologies to the test to carry out your electrical measuring tasks. The device is a multitasking pro that measures a wide selection of power-based values, including voltage, current and resistance. Thanks to its battery life of up to 300 hours, you can rely on consistent performance when you're on the go. Thanks to the ergonomic design, it's easy to manage the unit and single-handedly programme it. The anti-slip rotary dial prevents accidental setting changes, so you can remain on point with your designated measurements. A backlight helps you select the right parameters in low-light conditions.

• IP54 rating indicates protection against limited amounts of dust and water spray

• Display resolution of 30,000 counts for precise results

• Broad operating temperature range between -20°C and +55°C for use in harsh conditions

Applications


• Automotive industry

• HVAC systems

• Electrical installations

• Healthcare equipment

• Defence applications

Is this multimeter a safe option for continuity testing in darkened conditions?


Yes, the loud beeper and flashing backlight indicate continuity for better operational safety.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy