Amprobe 5XPA Handheld Multimeter, 200 mA ac, 200 mA dc, 750 V ac, RSCAL Calibrated
- RS Stock No.:
- 791-4789
- Mfr. Part No.:
- 5XP-A
- Manufacturer:
- Amprobe
- RS Stock No.:
- 791-4789
- Mfr. Part No.:
- 5XP-A
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | 5XPA | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Battery Test, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum AC Current Measurement | 200mA ac | |
| Maximum DC Current Measurement | 200mA dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | No | |
| DC Voltage Accuracy | ±1 % rdg + 1 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| DC Current Accuracy | ±1.5 % rdg + 1 Digits | |
| AC Current Accuracy | ±2.5 % + 5 Digits | |
| AC Current Resolution | 0.1μA ac | |
| DC Voltage Resolution | 100 V dc | |
| AC Voltage Resolution | 100μV ac | |
| DC Current Resolution | 0.1μA dc | |
| Maximum Frequency | 500Hz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±2 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 200h | |
| Maximum Operating Temperature | 50°C | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Height | 155mm | |
| Width | 72mm | |
| Weight | 210g | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 300V, 600V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number 5XPA | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Battery Test, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum AC Current Measurement 200mA ac | ||
Maximum DC Current Measurement 200mA dc | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS No | ||
DC Voltage Accuracy ±1 % rdg + 1 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
DC Current Accuracy ±1.5 % rdg + 1 Digits | ||
AC Current Accuracy ±2.5 % + 5 Digits | ||
AC Current Resolution 0.1μA ac | ||
DC Voltage Resolution 100 V dc | ||
AC Voltage Resolution 100μV ac | ||
DC Current Resolution 0.1μA dc | ||
Maximum Frequency 500Hz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±2 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
Battery Life 200h | ||
Maximum Operating Temperature 50°C | ||
Length 32mm | ||
Standards/Approvals No | ||
Height 155mm | ||
Width 72mm | ||
Weight 210g | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 300V, 600V | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Amprobe Multimeter,20MΩ Maximum Resistance, 200-Hour Battery Life - XP Series - 5XP-A
Features & Benefits
Applications
Do the test leads I'll need come with this multimeter?
How big is this multimeter?
Amprobe 5XP-A AC/DC Compact Digital Multimeter with VolTect
Features and Benefits:
Standards
Supplied with
• Magne-Grip™ holder with hanging strap
• Users manual
• Test leads
• Battery
Related links
- Amprobe 5XPA Handheld Multimeter 200 mA dc UKAS Calibrated
- Amprobe 5XPA Handheld Multimeter 200 mA dc, 750 V ac
- BK Precision Handheld Multimeter 200 mA dc RSCAL Calibrated
- BK Precision Handheld Multimeter 200 mA dc UKAS Calibrated
- RS PRO RS-218 Handheld Multimeter True RMS 200 mA dc RSCAL Calibrated
- Extech 381676A Digital Multimeter 200 mA dc RSCAL Calibrated
- BK Precision Handheld Multimeter 200 mA dc, 750 V ac
- Chauvin Arnoux CA 703 Handheld Multimeter 200 mA dc, RSCAL Calibrated
