Keysight Technologies U3606B Bench Digital Multimeter True RMS, 3 A ac, 3 A dc, 750 V ac
- RS Stock No.:
- 877-7969
- Distrelec Article No.:
- 301-50-547
- Mfr. Part No.:
- U3606B
- Manufacturer:
- Keysight Technologies
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,527.12
(exc. VAT)
€1,878.36
(inc. VAT)
- RS Stock No.:
- 877-7969
- Distrelec Article No.:
- 301-50-547
- Mfr. Part No.:
- U3606B
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Bench | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Resistance Resolution | 1kΩ | |
| Model Number | U3606B | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 100mΩ | |
| Maximum DC Current Measurement | 3A dc | |
| Maximum AC Current Measurement | 3A ac | |
| Maximum AC Voltage Measurement | 750V ac | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±0.2 % rdg + 0.1 % range | |
| AC Current Accuracy | ±0.5 % rdg + 0.1 | |
| DC Current Accuracy | ±0.15 % rdg + 0.007 | |
| DC Voltage Accuracy | ±0.025 % | |
| DC Current Resolution | 0.1μA dc | |
| DC Voltage Resolution | 0.1 μV dc | |
| Maximum Frequency | 100kHz | |
| Power Source | Mains | |
| Resistance Measurement Accuracy | ±0.25 % rdg + 0.05 % range | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 226mm | |
| Standards/Approvals | No | |
| Length | 334mm | |
| Height | 105mm | |
| Weight | 3.8kg | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Bench | ||
Product Type Multimeter | ||
Display Type Digital | ||
Resistance Resolution 1kΩ | ||
Model Number U3606B | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 100mΩ | ||
Maximum DC Current Measurement 3A dc | ||
Maximum AC Current Measurement 3A ac | ||
Maximum AC Voltage Measurement 750V ac | ||
True RMS Yes | ||
AC Voltage Accuracy ±0.2 % rdg + 0.1 % range | ||
AC Current Accuracy ±0.5 % rdg + 0.1 | ||
DC Current Accuracy ±0.15 % rdg + 0.007 | ||
DC Voltage Accuracy ±0.025 % | ||
DC Current Resolution 0.1μA dc | ||
DC Voltage Resolution 0.1 μV dc | ||
Maximum Frequency 100kHz | ||
Power Source Mains | ||
Resistance Measurement Accuracy ±0.25 % rdg + 0.05 % range | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 226mm | ||
Standards/Approvals No | ||
Length 334mm | ||
Height 105mm | ||
Weight 3.8kg | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 1000V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, 20mV to 1000V DC Voltage Measurement Range, 30W Power Supply - U3606B
Applications
Can I link this multimeter to a computer to record and process readings?
Note
Related links
- Keysight Technologies U3606B Bench Digital Multimeter True RMS 3 A Max, 750 V ac Max
- Keysight Technologies EDU34450A Bench Digital Multimeter True RMS 3 A dc Max, 750 V ac Max
- Keithley 2010 Bench Digital Multimeter True RMS 750 V ac Max
- Keithley 2750/E Integra Bench Digital Multimeter True RMS 3 A Max, 750 V ac Max
- Keysight Technologies DM34461A Digital Graphic Colour Digital Multimeter True RMS 3 A Max, 750 V ac Max
- Keysight Technologies DM34460A DM34460A Digital Graphic Colour Digital Multimeter True RMS 3 A Max, 750 V ac
- Keysight Technologies DM34461A Digital Graphic Colour Digital Multimeter True RMS 3 A Max, 750 V Max - UKAS
- Keysight Technologies DM34461A Digital Graphic Colour Digital Multimeter True RMS 3 A Max, 750 V Max - RSCAL


