Keithley 2010 Bench Multimeter True RMS, 3 A dc, 750 V ac
- RS Stock No.:
- 273-9441
- Mfr. Part No.:
- 2010
- Manufacturer:
- Keithley
Subtotal (1 unit)*
€7,380.00
(exc. VAT)
€9,077.40
(inc. VAT)
- Ready to ship from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | €7,380.00 |
*price indicative
- RS Stock No.:
- 273-9441
- Mfr. Part No.:
- 2010
- Manufacturer:
- Keithley
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Display Type | Digital | |
| Model Number | 2010 | |
| Resistance Resolution | 100μΩ | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum DC Current Measurement | 3A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 100mΩ | |
| Maximum AC Voltage Measurement | 750V ac | |
| True RMS | Yes | |
| DC Current Accuracy | ±300 % rdg + 80 Digits | |
| DC Voltage Accuracy | 2 % rdg + 18 ppm | |
| DC Voltage Resolution | 100 nV dc | |
| DC Current Resolution | 1nA ac | |
| AC Voltage Resolution | 1mV ac | |
| Maximum Frequency | 300kHz | |
| Power Source | 100/120/220/240 V | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | 33 + 2 | |
| Maximum Operating Temperature | 50°C | |
| Height | 104mm | |
| Length | 370mm | |
| Weight | 5kg | |
| Standards/Approvals | IEC 8014, IEC 8013, EN 610101, EN 613261, RoHS, IEC 8012 | |
| Width | 238mm | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Display Type Digital | ||
Model Number 2010 | ||
Resistance Resolution 100μΩ | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum DC Current Measurement 3A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 100mΩ | ||
Maximum AC Voltage Measurement 750V ac | ||
True RMS Yes | ||
DC Current Accuracy ±300 % rdg + 80 Digits | ||
DC Voltage Accuracy 2 % rdg + 18 ppm | ||
DC Voltage Resolution 100 nV dc | ||
DC Current Resolution 1nA ac | ||
AC Voltage Resolution 1mV ac | ||
Maximum Frequency 300kHz | ||
Power Source 100/120/220/240 V | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy 33 + 2 | ||
Maximum Operating Temperature 50°C | ||
Height 104mm | ||
Length 370mm | ||
Weight 5kg | ||
Standards/Approvals IEC 8014, IEC 8013, EN 610101, EN 613261, RoHS, IEC 8012 | ||
Width 238mm | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
Related links
- Keithley 2010 Bench Multimeter True RMS 750 V ac
- Keithley 2750/E Integra Bench Multimeter True RMS 3 A dc, 750 V ac
- Keithley 2100/220 2100 Bench Multimeter True RMS 3 A dc, 750 V ac
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc, 750 V ac
- Keysight Technologies U3606B Bench Multimeter True RMS 3 A dc RSCAL Calibrated
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc RSCAL Calibrated
- Keysight Technologies U3606B Bench Multimeter True RMS 3 A dc UKAS Calibrated
