Testo 760-1 760 Handheld Multimeter, UKAS Calibrated
- RS Stock No.:
- 905-6841
- Mfr. Part No.:
- 0590 7601
- Manufacturer:
- Testo
Subtotal (1 unit)*
€192.50
(exc. VAT)
€236.78
(inc. VAT)
- 18 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €192.50 |
*price indicative
- RS Stock No.:
- 905-6841
- Mfr. Part No.:
- 0590 7601
- Manufacturer:
- Testo
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 100mΩ | |
| Model Number | 760-1 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | No | |
| AC Voltage Accuracy | ±0.8 % rdg | |
| DC Current Accuracy | 0.8 % rdg | |
| AC Current Accuracy | 0.8 % | |
| DC Voltage Accuracy | 0.8 % rdg | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Current Resolution | 100μA ac | |
| DC Current Resolution | 0.1mA dc | |
| Maximum Frequency | 500kHz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 84mm | |
| Series | 760 | |
| Height | 45mm | |
| Length | 167mm | |
| Weight | 268g | |
| Standards/Approvals | CSA and CE, EN 61326-1 | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AAA | |
| Safety Category Voltage | 300V, 600V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 100mΩ | ||
Model Number 760-1 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS No | ||
AC Voltage Accuracy ±0.8 % rdg | ||
DC Current Accuracy 0.8 % rdg | ||
AC Current Accuracy 0.8 % | ||
DC Voltage Accuracy 0.8 % rdg | ||
AC Voltage Resolution 0.1mV ac | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Current Resolution 100μA ac | ||
DC Current Resolution 0.1mA dc | ||
Maximum Frequency 500kHz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 84mm | ||
Series 760 | ||
Height 45mm | ||
Length 167mm | ||
Weight 268g | ||
Standards/Approvals CSA and CE, EN 61326-1 | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AAA | ||
Safety Category Voltage 300V, 600V | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Testo Multimeter, 10A AC/DC, 268g - 760 Series - 0560 6220
Features & Benefits
Applications
What temperatures can I use this multimeter in?
Testo 760-1 Digital Multimeter
Features and Benefits
Testo 760 Digital Multimeters
Why would you buy it?
FAQs
Testo
Approvals
Standards
Supplied with
Related links
- Testo 760-1 760 Handheld Multimeter, RSCAL Calibrated
- Testo 760-1 760 Handheld Multimeter
- Testo 760-2 760 Handheld Multimeter True RMS, UKAS Calibrated
- Testo 760-3 760 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Testo 760-3 760 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Testo 760-2 760 Handheld Multimeter True RMS, RSCAL Calibrated
- Testo 760-3 760 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Testo 760-2 760 Handheld Multimeter True RMS
