Login / Register to access your benefits
Recently searched

    Maxim Integrated MAX4761ETX+ Multiplexer 6 V, 36-Pin TQFN

    Subtotal (1 pack of 2 units)**

    €21.60

    (exc. VAT)

    €26.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    102 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 +€10.80€21.60

    **price indicative

    Packaging Options:
    RS Stock No.:
    191-4945
    Mfr. Part No.:
    MAX4761ETX+
    Manufacturer:
    Maxim Integrated
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Maxim Integrated

    Pin Count

    36

    Mounting Type

    Surface Mount

    Package Type

    TQFN

    Dimensions

    6.1 x 6.1 x 0.75mm

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Related links