Microchip HV2707T-C/R8X Analogue Switch, 1 CMOS, Multiplexer, 48-Pin LQFP
- RS Stock No.:
- 242-5787
- Mfr. Part No.:
- HV2707T-C/R8X
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-5787
- Mfr. Part No.:
- HV2707T-C/R8X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Switch | |
| Logic Family | CMOS | |
| Number of Elements per Chip | 1 | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | LQFP | |
| Maximum Supply Voltage | 6.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum On State Resistance | 23Ω | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Maximum Operating Temperature | 70°C | |
| Series | HV2707 | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Switch | ||
Logic Family CMOS | ||
Number of Elements per Chip 1 | ||
Pin Count 48 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type LQFP | ||
Maximum Supply Voltage 6.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum On State Resistance 23Ω | ||
Multiplexer/Demultiplexer Multiplexer | ||
Maximum Operating Temperature 70°C | ||
Series HV2707 | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 7mm | ||
Automotive Standard No | ||
The Microchip HV2707 device is a low harmonic distortion, low charge injection, 16-channel, high voltage analogue switch without high-voltage supplies. It is intended for use in applications requiring high-voltage switching controlled by low-voltage control signals, such as medical ultrasound imaging, driving piezoelectric transducers and printers. The device requires only +5V or +6V bias supply.
16-channel high-voltage analogue switch
Analog signal voltage up to ±100V
Only +5V bias supply required
66 MHz data shift clock frequency
Ultra-low quiescent current < 10 μA
Low parasitic capacitance
Related links
- Microchip Analogue Switch Multiplexer, 48-Pin LQFP
- Microchip HV2708T-C/R8X Analogue Switch Multiplexer, 48-Pin LQFP
- onsemi NC7SB3157P6X Analogue Switch Demultiplexer 6-Pin SC-70
- Texas Instruments SN74LVC1G66DBVR Analogue Switch Multiplexer, 5-Pin SOT-23
- Texas Instruments Analogue Switch Multiplexer 6-Pin SOT-323
- Texas Instruments TS5A9411DCKR Analogue Switch Multiplexer 6-Pin SOT-323
- onsemi Analogue Switch Multiplexer, 6-Pin SC-88
- Texas Instruments SN74LVC1G3157DBVR Analogue Switch Multiplexer, 6-Pin SOT-23
