MaxLinear Programmable Transceiver 28-Pin SOIC W, SP334ET-L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4429
Mfr. Part No.:
SP334ET-L
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Maximum Data Rate

10Mbps

Product Type

Programmable Transceiver

Number of Transceivers

2

Mount Type

Surface

Package Type

SOIC W

Minimum Supply Voltage

5V

Pin Count

28

Transmitter Signal Type

Differential

Maximum Supply Voltage

5.5V

Receiver Signal Type

Differential

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Interface Standards

RS485, RS232

Standards/Approvals

No

Power Supply Type

Single

Height

2.35mm

Length

17.9mm

Width

7.5mm

Supply Current

1.8mA

Automotive Standard

No

COO (Country of Origin):
MY

RS-232 Line Drivers and Receivers, EXAR


Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V

The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)

Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy