MaxLinear Multiprotocol Transceiver 40-Pin QFN, SP338EER1-0A-EB
- RS Stock No.:
- 885-6148
- Mfr. Part No.:
- SP338EER1-0A-EB
- Manufacturer:
- MaxLinear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-6148
- Mfr. Part No.:
- SP338EER1-0A-EB
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 → 5 V | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 40 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 → 5 V | ||
- COO (Country of Origin):
- MY
Related links
- MaxLinear Multiprotocol Transceiver 32-Pin QFN, SP335EER1-0A-EB
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3333IRZ-T7A
- MaxLinear Multiprotocol Transceiver 20-Pin SSOP, XR3160EIU-F
- MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EBEY-L
- MaxLinear Multiprotocol Transceiver 20-Pin SSOP, XR3160ECU-F
