DeWALT 1-Piece Multitool Accessory for use with Mitre Saw
- RS Stock No.:
- 173-001
- Mfr. Part No.:
- DE7260-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€525.32
(exc. VAT)
€646.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.32 |
*price indicative
- RS Stock No.:
- 173-001
- Mfr. Part No.:
- DE7260-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Multitool Accessory | |
| For Use With | Mitre Saw | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Multitool Accessory | ||
For Use With Mitre Saw | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Mitre Saw Rolling Leg stand is a versatile and sturdy accessory designed to provide maximum support and mobility for your mitre saw or portable thickness planer. With features like adjustable infeed and outfeed roller work supports, durable tubular steel construction, and pneumatic assisted raising and lowering, this legstand offers the ultimate flexibility and ease of setup for your woodworking projects.
Wide adjustable infeed and outfeed roller work supports provide up to 200mm of material support
Easily adjustable mounting rails adapt to nearly any mitre saw or portable thickness planer
Wide rubber grip wheels provide easy jobsite mobility
Three-position pneumatic assisted raising and lowering for ease of setup
Durable tubular steel construction allows for a maximum weight capacity of 135Kg
Related links
- DeWALT 1-Piece Multitool Accessory for use with Guide Rails
- DeWALT 1-Piece Multitool Accessory for use with DWE7491 and DW745 Table Saws
- DeWALT 1-Piece Multitool Accessory for use with DWV900L, DWV901L and DWV902M Vacuum Cleaners
- DeWALT 1-Piece Multitool Accessory for use with DCS520 DWE576, DCS572
- DeWALT 1-Piece Multitool Accessory for use with D24000 and D36000 250mm Wet Tile Saws
- DeWALT 1-Piece Teflon Strip Multitool Accessory for use with Guide Rails
- DeWALT 1-Piece Surface Grinding Shroud Multitool Accessory for use with Angle Grinder
- DeWALT 1-Piece Work Support Multitool Accessory for use with Saw Stand
