DeWALT 5-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- RS Stock No.:
- 215-661
- Mfr. Part No.:
- DT20728-QZ
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-661
- Mfr. Part No.:
- DT20728-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Multitool Accessory Type | Oscillating Saw Blade | |
| Multitool Type | Oscillating Tool | |
| For Use With | Oscillating Multi-Tool | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Multitool Accessory Type Oscillating Saw Blade | ||
Multitool Type Oscillating Tool | ||
For Use With Oscillating Multi-Tool | ||
Number of Pieces 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 100mm Oscillation Bi-Metal Semicircle Flush Cut Blade (5 Pack) is a versatile tool designed for longer life and tougher material applications. With HSS teeth and a universal OIS connection, this blade ensures quick and easy blade changes, making it ideal for wood, wood with nails, plastics, and plasterboard.
Bi-metal construction with HSS teeth for extended durability
Universal OIS connection for tool-free blade changes
Ideal for wood, wood with nails, plastics, and plasterboard
Comes in a pack of 5 for convenience
100mm size for a variety of cutting applications
Universal OIS connection for tool-free blade changes
Ideal for wood, wood with nails, plastics, and plasterboard
Comes in a pack of 5 for convenience
100mm size for a variety of cutting applications
Related links
- DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Blade Set Multitool Accessory
- DeWALT 8-Piece Multitool Blade Set Multitool Blade for use with Oscillating Multi-Tool
- Bosch 5-Piece Saw Blade for use with Oscillating Multi Tool
- Bosch 5-Piece Oscillating Saw Blade Blade for use with Oscillating multitools
- DeWALT 5-Piece for Multi-Material, Carbide Bits
- DeWALT 5-Piece Twist Set for Multi-Material 4 mm Min, Carbide Bits
