DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- RS Stock No.:
- 216-152
- Mfr. Part No.:
- DT20726-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 5 units)*
€95.58
(exc. VAT)
€117.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €95.58 | €19.116 |
*price indicative
- RS Stock No.:
- 216-152
- Mfr. Part No.:
- DT20726-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Multitool Blade | |
| Sub Type | Oscillating Saw Blade | |
| For Use With | Oscillating Multi-Tool | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Multitool Blade | ||
Sub Type Oscillating Saw Blade | ||
For Use With Oscillating Multi-Tool | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT oscillation blade is designed for tough material applications with its bi-metal construction featuring HSS teeth. The 'universal' OIS connection allows for easy blade changes, making it a convenient tool for professional and DIY projects alike.
Bi-metal construction with HSS teeth for longer life and tougher material applications
Suitable for cut-outs and recesses in wood, plastic, and plasterboard
Pack of 5 blades included for extended use
Tool-free blade change system for quick and easy replacements
Related links
- DeWALT 5-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- DeWALT 1-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Blade Set
- DeWALT 8-Piece Multitool Blade Set for use with Oscillating Multi-Tool
- Bosch 5-Piece for use with Oscillating Multi Tool
- Bosch 1-Piece for use with Oscillating Multi-Tool
- Bosch 5-Piece Oscillating Saw Blade for use with Oscillating multitools
- DeWALT 5-Piece for Multi-Material, Carbide Bits
