Sidamo 1-Piece Multitool Accessory for use with Bandsaw
- RS Stock No.:
- 288-820
- Mfr. Part No.:
- 20114106
- Manufacturer:
- Sidamo
Subtotal (1 unit)*
€142.54
(exc. VAT)
€175.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.54 |
*price indicative
- RS Stock No.:
- 288-820
- Mfr. Part No.:
- 20114106
- Manufacturer:
- Sidamo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sidamo | |
| Product Type | Multitool Accessory | |
| For Use With | Bandsaw | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sidamo | ||
Product Type Multitool Accessory | ||
For Use With Bandsaw | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Sidamo ACC SAR has a height of 80 cm, a width of 47 cm, and a length of 82 cm.
Net weight 7 kg
Related links
- RS PRO 1-Piece Multitool Accessory for use with Miniature Drills
- FEIN 1-Piece Multitool Accessory for use with Multi-Cutter
- Dremel 1-Piece Multitool Accessory for use with Dremel Tools
- Dremel 1-Piece Multitool Accessory for use with Dremel multi-tool
- Bosch 1-Piece Multitool Accessory for use with Oscillating Multi-Tool
- CK 1-Piece Multitool Accessory for use with Drills
- CK 1-Piece Multitool Accessory for use with Multi-Cutter
- Facom 1-Piece Multitool Accessory
