DeWALT 1-Piece Stand Stand for use with DW743N

Subtotal (1 unit)*

€267.54

(exc. VAT)

€329.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€267.54

*price indicative

RS Stock No.:
657-112
Mfr. Part No.:
DE3474-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Stand

Product Type

Stand

For Use With

DW743N

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
IT
The DeWALT Adjustable Stand for Saw offers remarkable versatility and stability for your cutting tasks. With a generous height of 760 mm, this stand provides optimal support when using compatible saws. Designed to elevate your work experience, it features an additional, adjustable fold-down foot, allowing you to adapt to various job site conditions. This product ensures that you can set up your workspace quickly and efficiently, making it an essential tool for any professional or DIY enthusiast seeking reliability and ease in operation.

Adjustable height of 760 mm for customised setup

Compatible seamless integration

Additional fold-down foot enhances stability on uneven surfaces

Streamlined design allows for quick assembly and disassembly

Ideal for both professionals and DIY enthusiasts seeking efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy