Bosch 1-Piece Enclosuer Cover Cover
- RS Stock No.:
- 673-878
- Mfr. Part No.:
- 1619P06548
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.80 |
*price indicative
- RS Stock No.:
- 673-878
- Mfr. Part No.:
- 1619P06548
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cover | |
| Sub Type | Enclosuer Cover | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cover | ||
Sub Type Enclosuer Cover | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Protective Guard is a specialized safety attachment from Bosch designed for general grinding and sanding work in professional environments . This component is engineered to comply with EN/EC 60745 safety standards to ensure operator protection during heavy-duty tool operation.
Suitable for specific professional models including GWS 6 to 125 and GWS 7 to 115
Pack quantity of 1 unit
Related links
- Eaton Plastic Enclosure Accessory Enclosuer Cover 376 mm L for Use with U-CI43
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Angle Head
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Battery
- Bosch 1 piece Router Bit Set
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
