Dremel 1-Piece Grout Removal Bit for use with Dremel multi-tool
- RS Stock No.:
- 212-1273
- Mfr. Part No.:
- 26150568JB
- Manufacturer:
- Dremel
Subtotal (1 unit)*
€31.88
(exc. VAT)
€39.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.88 |
*price indicative
- RS Stock No.:
- 212-1273
- Mfr. Part No.:
- 26150568JB
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Grout Removal Bit | |
| For Use With | Dremel multi-tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Grout Removal Bit | ||
For Use With Dremel multi-tool | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dremel Multipurpose Cutting Kit, 1-Piece, Use with Dremel Multi-Tool - 26150568JB
This multipurpose cutting kit by Dremel is essential for a range of cutting tasks, providing precision and control for various materials. With its versatility and ease of use, this kit is an ideal kit for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• The kit includes a range of cutting accessories, ensuring efficiency and accuracy
• Designed to be compatible with Dremel multi-tools, offering a seamless experience for users
• Provides controlled freehand cutting in a variety of materials, allowing for intricate and precise cuts
• Enables users to sand, grind, and sharpen at suitable angles, ensuring professional results
• Easy to attach and use, making it convenient for quick projects that require precision cutting
Applications
• Ideal for shaping and sanding wood, laminate, and other materials with precision
• Can be used for sharpening chainsaws and other cutting tools for enhanced performance
• Suitable for cutting a variety of materials, from wood to ceramics, with controlled accuracy
• For removing grout and shaping tiles in a neat and efficient manner
Can it be used for sharpening tools other than chainsaws?
Yes, this kit is versatile and can be used for sharpening a variety of cutting tools with precision.
Is it easy to attach to a Dremel multi-tool?
Yes, it is designed for quick and simple attachment to your Dremel tool for immediate use.
Will it provide accurate cuts in tight spaces?
Yes, the multipurpose cutting kit offers the flexibility to make precise cuts in hard-to-reach areas with ease.
Related links
- Dremel 1-Piece Grout Removal Bit Multitool Accessory
- Dremel 1-Piece Multitool Accessory for use with Dremel multi-tool
- Dremel 1-Piece Mulit-tool Accessory Kit for use with Dremel multi-tool
- Dremel 1-Piece Saw Blade for use with Dremel multi-tool
- Dremel 5-Piece Tool Kit for use with Dremel multi-tool
- Dremel 5-Piece Multitool Accessory for use with Dremel multi-tool
- Dremel 1-Piece Sanding Band and Mandrel Tool Kit for use with 430 Sanding Mandrel
- Dremel 1-Piece Multitool Accessory for use with Dremel Tools
