Bosch 3-Piece Engraving Bit Multitool Accessory for use with Dremel Tools
- RS Stock No.:
- 268-4821
- Mfr. Part No.:
- 26150105JA
- Manufacturer:
- Bosch
Subtotal (1 pack of 3 units)*
€9.03
(exc. VAT)
€11.11
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.03 | €3.01 |
*price indicative
- RS Stock No.:
- 268-4821
- Mfr. Part No.:
- 26150105JA
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Multitool Accessory | |
| Sub Type | Engraving Bit | |
| For Use With | Dremel Tools | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Multitool Accessory | ||
Sub Type Engraving Bit | ||
For Use With Dremel Tools | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch engraving cutter has smallest ball shaped head for detailed carving, engraving on wood.
5 cm product box length
10 cm product box height
Related links
- Bosch 3-Piece Engraving Bit Multitool Accessory for use with Dremel Tools
- Bosch 1-Piece Engraving Bit Multitool Accessory for use with Dremel Tools
- Bosch 2-Piece Engraving Bit Multitool Accessory for use with Dremel Tools
- Bahco 1-Piece Engraving Bit Multitool Accessory for use with BP799 Air Engraver
- Dremel 1-Piece Engraving Bit for use with Dremel Tools
- Dremel 3-Piece Carbide Engraving Tip Multitool Accessory
- Bosch 3-Piece Oscillating Blade Set Multitool Accessory for use with Multi-Cutter
- Dremel 3-Piece Multitool Accessory for use with Dremel Tools
