Tivoly 1-Piece Multitool Accessory for use with Grinders
- RS Stock No.:
- 270-5526
- Mfr. Part No.:
- 11111720001
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€84.07
(exc. VAT)
€103.41
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.07 |
*price indicative
- RS Stock No.:
- 270-5526
- Mfr. Part No.:
- 11111720001
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Multitool Accessory | |
| For Use With | Grinders | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Multitool Accessory | ||
For Use With Grinders | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Tivoly drill Doctor 180 grain diamond grinding wheel for grinders.
Dimensions 0180 x 0135 x 0010 mm
Related links
- Tivoly 1-Piece Rotary Tool Multitool Accessory for use with Grinders
- SAM 1-Piece Multitool Accessory for use with Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640
- PFERD Rüggeberg France 1-Piece Pin Multitool Accessory for use with Grinders
- SAM 1-Piece Multitool Accessory for use with Grinders With Vitreous Binder On 6 mm Shank
- Facom 1-Piece Multitool Accessory
- CK 1-Piece Multitool Accessory for use with Multi-Cutter
- Milwaukee 1-Piece Multitool Accessory
- FEIN 1-Piece Multitool Accessory
